USD
Print Print this page
 
METZ CONNECT USA Inc.
FR20CxxVBNN
Mill-Max Manufacturing Corp.
304 Series
 
Mill-Max Manufacturing Corp.
310...001 Series
  • Images
  • Drawings

304 Series

0.100” (2.54mm) Pitch, Through Hole Connector Headers, Receptacle

Mill-Max Manufacturing Corp.

Solderless pressfit socket, standard tail, single row 0.100” (2.54mm) grid pitch.

Features
  • Unique compliant tail pins conform to the plated through-hole without stressing the inner layers of a multilayer board.
  • Hi-Rel, 4 finger BeCu #30 contact is rated at 3 amps.
  • Insulators are high temp. thermoplastic.
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:10.0µin (0.25µm)
  • Contact Length - Post:0.175" (4.45mm)
  • Contact Material:Beryllium Copper
  • Contact Shape:Circular
  • Contact Type:Female Socket
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.110" (2.79mm)
  • Insulation Material:Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:64
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.100" (2.54mm)
  • Style:Board to Board
  • Termination:Press-Fit
  • Voltage Rating:100V, 150VDC
Parts
Associated Product
Mill-Max Manufacturing Corp. 350 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.100" (2.54mm) Pitch
Mill-Max Manufacturing Corp. 342 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Specialty Pin