USD
Print Print this page
 
Omron Electronics Inc-EMC Div
XJ8 Series
On Shore Technology Inc.
302 Series
 
Preci-Dip
350 Series

302 Series

Rectangular Connector Headers

On Shore Technology Inc.

On-Shore's 302 Series dual row, 0.100" (2.54mm) pitch, shrouded, vertical and right angle headers are available in pin counts of 10 to 64.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:1.25µin (0.032µm)
  • Contact Length - Post:0.122" (3.10mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Features:Keying Slot
  • Insulation Color:Black
  • Insulation Height:0.358" (9.10mm)
  • Insulation Material:Polyester, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250V
Parts

View in Parametric Search

302-S101302-S101CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
302-S141302-S141CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
302-S161302-S161CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
302-R161302-R161CONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
302-R101302-R101CONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
302-S201302-S201CONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
302-R141302-R141CONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
302-S261302-S261CONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
302-S401302-S401CONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
302-S301302-S301CONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
302-S241302-S241CONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
302-R201302-R201CONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
302-S501302-S501CONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
302-S341302-S341CONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
302-R261302-R261CONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
302-R241302-R241CONN HEADER R/A 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
302-R341302-R341CONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
302-R401302-R401CONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
302-S601302-S601CONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
302-R301302-R301CONN HEADER R/A 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
302-S641302-S641CONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
302-R501302-R501CONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS

View in Parametric Search

Associated Product
On Shore Technology Inc. 101-106
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount