USD
Print Print this page
 
TE Connectivity AMP Connectors
FFC, FPC (Flat Flexible) Accessories
3M
3000 Series
 
3M
SPD08 Series

3000 Series

Dual Edge 0.100" (2.54mm) Pitch 0.054 ~ 0.070" (1.37 ~ 1.78mm) Card Thickness, Card Edge Connectors

3M

Panel Mount and Free Hanging Connectors

Features
  • Reinforced card-edge resists mouth bowing for consistent contact performance
  • Metal cover clips provide superior cover retention
  • Bifurcated contacts provide reliable contact with PC boards
  • Keying plug 3439-2 provides polarization and/or keying
Specifications
  • Card Thickness:0.054" ~ 0.070" (1.37mm ~ 1.78mm)
  • Card Type:Non Specified - Dual Edge
  • Color:Gray
  • Contact Finish:Gold
  • Contact Finish Thickness:30.0µin (0.76µm)
  • Contact Material:Copper Alloy
  • Gender:Female
  • Material - Insulation:Polybutylene Terephthalate (PBT), Glass Filled
  • Number of Positions:10 ~ 64
  • Number of Positions/Bay/Row:5 ~ 32
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch:0.100" (2.54mm)
  • Read Out:Dual
  • Termination:IDC
Parts

View in Parametric Search

3415-00013415-0001CONN EDGE DUAL FMALE 50POS 0.100Non Specified - Dual EdgeFemale2550RoHS
3403-00013403-0001CONN EDGE DUAL FMALE 64POS 0.100Non Specified - Dual EdgeFemale3264RoHS
3461-00003461-0000CONN EDGE DUAL FMALE 20POS 0.100Non Specified - Dual EdgeFemale1020RoHS
3461-00013461-0001CONN EDGE DUAL FMALE 20POS 0.100Non Specified - Dual EdgeFemale1020RoHS
3461-00023461-0002CONN EDGE DUAL FMALE 20POS 0.100Non Specified - Dual EdgeFemale1020RoHS
3462-00013462-0001CONN EDGE DUAL FMALE 26POS 0.100Non Specified - Dual EdgeFemale1326RoHS
3463-00013463-0001CONN EDGE DUAL FMALE 34POS 0.100Non Specified - Dual EdgeFemale1734RoHS
3464-00013464-0001CONN EDGE DUAL FMALE 40POS 0.100Non Specified - Dual EdgeFemale2040RoHS
3666-00003666-0000CONN EDGE DUAL FMALE 60POS 0.100Non Specified - Dual EdgeFemale3060RoHS
3462-00023462-0002CONN EDGE DUAL FMALE 26POS 0.100Non Specified - Dual EdgeFemale1326RoHS
3415-00023415-0002CONN EDGE DUAL FMALE 50POS 0.100Non Specified - Dual EdgeFemale2550RoHS
3666-00013666-0001CONN EDGE DUAL FMALE 60POS 0.100Non Specified - Dual EdgeFemale3060RoHS
3463-00003463-0000CONN EDGE DUAL FMALE 34POS 0.100Non Specified - Dual EdgeFemale1734RoHS
3464-00023464-0002CONN EDGE DUAL FMALE 40POS 0.100Non Specified - Dual EdgeFemale2040RoHS
3463-00023463-0002CONN EDGE DUAL FMALE 34POS 0.100Non Specified - Dual EdgeFemale1734RoHS
3464-00003464-0000CONN EDGE DUAL FMALE 40POS 0.100Non Specified - Dual EdgeFemale2040RoHS
3358-00013358-0001CONN EDGE DUAL FMALE 10POS 0.100Non Specified - Dual EdgeFemale510RoHS
3368-00003368-0000CONN EDGE DUAL FMALE 16POS 0.100Non Specified - Dual EdgeFemale816RoHS
3368-00013368-0001CONN EDGE DUAL FMALE 16POS 0.100Non Specified - Dual EdgeFemale816RoHS
3415-00003415-0000CONN EDGE DUAL FMALE 50POS 0.100Non Specified - Dual EdgeFemale2550RoHS

View in Parametric Search

Associated Product
3M M1EXK-1036J
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Card Edge to Cable
3M Socket to Card Edge Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Card Edge
3M Card Edge to Card Edge Cable Assemblies
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Card Edge to Card Edge