USD
Print Print this page
 
Analog Devices Inc.
3 Output
Microchip Technology
3 Output
 
Rohm Semiconductor
3 Output
  • Images

3 Output

PMIC Linear Voltage Regulator Positive 3 Output Fixed Voltage

Microchip Technology

Microchip’s linear (LDO) voltage regulator family offers a wide selection of low power devices with excellent dynamic performance. Microchip delivers everything a power conversion design engineer needs: low risk product development, lower total system cost, faster time to market, outstanding technical support and dependable delivery and quality.

Specifications
  • Current - Quiescent (Iq):20µA ~ 120µA
  • Current - Supply (Max):120µA
  • Mounting Type:Surface Mount
  • Number of Regulators:3
  • Operating Temperature:-40°C ~ 125°C
  • Output Configuration:Positive
  • Output Type:Fixed
  • Protection Features:Over Current, Over Temperature
  • Voltage - Input (Max):5.5V
Parts

View in Parametric Search

MIC5387-GMMYMT-TRMIC5387-GMMYMT-TRIC REG LIN 1.8V/2.8V/2.8V 6TMLF PositiveFixed35.5V6-UFDFN Exposed Pad, 6-TMLF®RoHS
MIC5387-GMGYMT-TRMIC5387-GMGYMT-TRIC REG LIN 1.8V/1.8V/2.8V 6TMLF PositiveFixed35.5V6-UFDFN Exposed Pad, 6-TMLF®RoHS
MIC5387-SG4YMT-TRMIC5387-SG4YMT-TRIC REG LIN 1.2V/1.8V/3.3V 6TMLF PositiveFixed35.5V6-UFDFN Exposed Pad, 6-TMLF®RoHS
MIC5385-SGFYMT-TRMIC5385-SGFYMT-TRIC REG LIN 1.5V/1.8V/3.3V 8TMLF PositiveFixed35.5V8-UFDFN Exposed Pad, 8-TMLF®RoHS
MIC5383-MG4YMT-TRMIC5383-MG4YMT-TRIC REG LIN 1.2V/1.8V/2.8V 16MLF PositiveFixed35.5V16-UFQFN Exposed Pad, 16-MLF®RoHS
MIC5373-SJGYMT-TRMIC5373-SJGYMT-TRIC REG LIN 1.8V/2.5V/3.3V 16MLF PositiveFixed35.5V16-UFQFN Exposed Pad, 16-MLF®RoHS

View in Parametric Search