USD
Print Print this page
 
Kingbright
3.2mm x 1.6mm Round with Flat Top 1206 Package LEDs
Kingbright
3.2mm x 2.4mm Round with Domed Top 1210 Package LEDs
 
Kingbright
3.2mm x 2.8mm Round with Flat Top 2-SMD, Gull Wing LEDs
  • Images
  • Drawings

3.2mm x 2.4mm Round with Domed Top 1210 Package LEDs

Surface Mount Round with Domed Top 1210 Package LEDs

Kingbright

Low power consumption and ideal for backlight and indicator.

Specifications
  • Current - Test:20mA
  • Height (Max):2.40mm ~ 2.50mm
  • Lens Color:Colorless
  • Lens Size:1.70mm Dia
  • Lens Style:Round with Domed Top
  • Lens Transparency:Clear
  • Millicandela Rating:100mcd ~ 5800mcd
  • Mounting Type:Surface Mount
  • Size / Dimension:3.20mm L x 2.40mm W
  • Viewing Angle:20°
  • Voltage - Forward (Vf) (Typ):1.95V ~ 3.3V
  • Wavelength - Dominant:465nm ~ 630nm
  • Wavelength - Peak:460nm ~ 645nm
Parts

View in Parametric Search

APD3224QBC/D-F01APD3224QBC/D-F01LED BLUE CLEAR CHIP SMD BlueStandardColorlessClear2-SMD, No LeadRoHS
APD3224ZGC-F01APD3224ZGC-F01LED GREEN CLEAR SMD GreenStandardColorlessClear1210 (3225 Metric)RoHS
APD3224SGC-F01APD3224SGC-F01LED GREEN CLEAR SMD GreenStandardColorlessClear1210 (3225 Metric)RoHS
APD3224CGCK-F01APD3224CGCK-F01LED GREEN CLEAR SMD GreenStandardColorlessClear1210 (3225 Metric)RoHS
APD3224ZGCK-F01APD3224ZGCK-F01LED GREEN CLEAR 2SMD GreenIndependentColorlessClear1210 (3225 Metric)RoHS
APD3224SECK-F01APD3224SECK-F01LED ORANGE CLEAR SMD OrangeStandardColorlessClear1210 (3225 Metric)RoHS
APD3224SURCK-F01APD3224SURCK-F01LED RED CLEAR SMD RedStandardColorlessClear1210 (3225 Metric)RoHS
APD3224SYCK-F01APD3224SYCK-F01LED YELLOW CLEAR SMD YellowStandardColorlessClear1210 (3225 Metric)RoHS

View in Parametric Search