USD
Print Print this page
 
Bivar Inc.
Orca R Series White Square with Domed Top LED Lamps
SunLED
3.0mm x 3.0mm Ice Cube LEDs
 
SunLED
5.0mm x 5.0mm Ice Cube LEDs

3.0mm x 3.0mm Ice Cube LEDs

3.0mm x 3.0mm Ice Cube LEDs

SunLED

Low power consumption.

Specifications
  • Configuration:Standard
  • Current - Test:20mA
  • Height (Max):4.80mm
  • Lens Color:White
  • Lens Size:3.00mm
  • Lens Style:Square with Flat Top
  • Lens Transparency:Diffused
  • Millicandela Rating:39mcd ~ 268mcd
  • Package / Case:Radial
  • Size / Dimension:3.00mm L x 3.00mm W
  • Supplier Device Package:ICE CUBE LED
  • Viewing Angle:110°
  • Voltage - Forward (Vf) (Typ):1.95V ~ 3.3V
  • Wavelength - Dominant:465nm ~ 630nm
  • Wavelength - Peak:460nm ~ 645nm
Parts

View in Parametric Search

XSCBD43MBXSCBD43MBLED BLU DIFF ICE CUBE TH/SNAP ONBlueStandardWhiteDiffusedRadialRoHS
XSCGS43MBXSCGS43MBLED BLUE-GREEN DIFF ICE CUBE T/HBlue-GreenStandardWhiteDiffusedRadialRoHS
XSDG43MBXSDG43MBLED GREEN DIFFUSED ICE CUBE T/H GreenStandardWhiteDiffusedRadialRoHS
XSMOK43MBXSMOK43MBLED ORANGE DIFFUSED ICE CUBE T/HOrangeStandardWhiteDiffusedRadialRoHS
XSMDK43MBXSMDK43MBLED RED DIFFUSED ICE CUBE T/H RedStandardWhiteDiffusedRadialRoHS
XSMYK43MBXSMYK43MBLED YELLOW DIFFUSED ICE CUBE T/HYellowStandardWhiteDiffusedRadialRoHS

View in Parametric Search