Print Print this page
 
Adam Tech
2SH-C-xx-TS Series
Adam Tech
2SH-H-xx-TR Series
 
Adam Tech
2SH-H-xx-TS Series

2SH-H-xx-TR Series

.079 (2.00mm) Board Mount Header (Male) Right Angle, Through Hole

Adam Tech

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.134" (3.40mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Locking Ramp
  • Features:Board Guide
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Kinked Pin, Solder
  • Voltage Rating:100VAC
Parts

View in Parametric Search

2SH-H-02-TR2SH-H-02-TRCONN HDR T-H R/A 2POS 2.00MM HeaderMale Pin0.079" (2.00mm)2RoHS
2SH-H-03-TR2SH-H-03-TRCONN HDR T-H R/A 3POS 2.00MM HeaderMale Pin0.079" (2.00mm)3RoHS
2SH-H-05-TR2SH-H-05-TRCONN HDR T-H R/A 5POS 2.00MM HeaderMale Pin0.079" (2.00mm)5RoHS
2SH-H-04-TR2SH-H-04-TRCONN HDR T-H R/A 4POS 2.00MM HeaderMale Pin0.079" (2.00mm)4RoHS
2SH-H-06-TR2SH-H-06-TRCONN HDR T-H R/A 6POS 2.00MM HeaderMale Pin0.079" (2.00mm)6RoHS
2SH-H-07-TR2SH-H-07-TRCONN HDR T-H R/A 7POS 2.00MM HeaderMale Pin0.079" (2.00mm)7RoHS
2SH-H-08-TR2SH-H-08-TRCONN HDR T-H R/A 8POS 2.00MM HeaderMale Pin0.079" (2.00mm)8RoHS
2SH-H-09-TR2SH-H-09-TRCONN HDR T-H R/A 9POS 2.00MM HeaderMale Pin0.079" (2.00mm)9RoHS
2SH-H-10-TR2SH-H-10-TRCONN HDR T-H R/A 10POS 2.00MM HeaderMale Pin0.079" (2.00mm)10RoHS

View in Parametric Search