Print Print this page
 
Adam Tech
2PH2-xx-UA Series
Adam Tech
2PH2R-xx-UA Series
 
Adam Tech
2SH-C-xx-TR Series

2PH2R-xx-UA Series

0.079" (2.00mm) Dual Row Right Angle,Through Hole Pin Header

Adam Tech

Unshrouded board to board.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.154" (3.91mm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.157" (4.00mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:4 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2PH2R-08-UA2PH2R-08-UACONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2PH2R-04-UA2PH2R-04-UACONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2PH2R-06-UA2PH2R-06-UACONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
2PH2R-10-UA2PH2R-10-UACONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2PH2R-12-UA2PH2R-12-UACONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
2PH2R-14-UA2PH2R-14-UACONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2PH2R-16-UA2PH2R-16-UACONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2PH2R-18-UA2PH2R-18-UACONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
2PH2R-20-UA2PH2R-20-UACONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS

View in Parametric Search