Print Print this page
 
Adam Tech
2PH1-xx-UA-SMT-A/B Series
Adam Tech
2PH1R-xx-UA Series
 
Adam Tech
2PH2-xx-UA Series

2PH1R-xx-UA Series

0.079" (2.00mm) Single Row Through Hole Right Angle Pin Header

Adam Tech

Unshrouded board to board.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.154" (3.91mm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.079" (2.00mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2PH1R-02-UA2PH1R-02-UACONN HEADER R/A 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
2PH1R-03-UA2PH1R-03-UACONN HEADER R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
2PH1R-05-UA2PH1R-05-UACONN HEADER R/A 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
2PH1R-06-UA2PH1R-06-UACONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
2PH1R-04-UA2PH1R-04-UACONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2PH1R-07-UA2PH1R-07-UACONN HEADER R/A 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
2PH1R-08-UA2PH1R-08-UACONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2PH1R-11-UA2PH1R-11-UACONN HEADER R/A 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
2PH1R-10-UA2PH1R-10-UACONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2PH1R-09-UA2PH1R-09-UACONN HEADER R/A 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
2PH1R-12-UA2PH1R-12-UACONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
2PH1R-13-UA2PH1R-13-UACONN HEADER R/A 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
2PH1R-14-UA2PH1R-14-UACONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2PH1R-16-UA2PH1R-16-UACONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2PH1R-15-UA2PH1R-15-UACONN HEADER R/A 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
2PH1R-17-UA2PH1R-17-UACONN HEADER R/A 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
2PH1R-18-UA2PH1R-18-UACONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
2PH1R-19-UA2PH1R-19-UACONN HEADER R/A 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
2PH1R-20-UA2PH1R-20-UACONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS

View in Parametric Search