Print Print this page
 
Adam Tech
2PH1-xx-UA Series
Adam Tech
2PH1-xx-UA-SMT-A/B Series
 
Adam Tech
2PH1R-xx-UA Series

2PH1-xx-UA-SMT-A/B Series

0.079" (2.00mm) Single Row Surface Mount Pin Headers A and B Type

Adam Tech

Unshrouded board to board.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.157" (4.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.079" (2.00mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2PH1-02-UA-SMT-A2PH1-02-UA-SMT-ACONN HEADER SMD 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
2PH1-04-UA-SMT-A2PH1-04-UA-SMT-ACONN HEADER SMD 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2PH1-10-UA-SMT-B2PH1-10-UA-SMT-BCONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2PH1-02-UA-SMT-B2PH1-02-UA-SMT-BCONN HEADER SMD 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
2PH1-04-UA-SMT-B2PH1-04-UA-SMT-BCONN HEADER SMD 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2PH1-06-UA-SMT-A2PH1-06-UA-SMT-ACONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
2PH1-06-UA-SMT-B2PH1-06-UA-SMT-BCONN HEADER SMD 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
2PH1-08-UA-SMT-B2PH1-08-UA-SMT-BCONN HEADER SMD 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2PH1-08-UA-SMT-A2PH1-08-UA-SMT-ACONN HEADER SMD 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2PH1-10-UA-SMT-A2PH1-10-UA-SMT-ACONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2PH1-12-UA-SMT-B2PH1-12-UA-SMT-BCONN HEADER SMD 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
2PH1-12-UA-SMT-A2PH1-12-UA-SMT-ACONN HEADER SMD 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
2PH1-14-UA-SMT-B2PH1-14-UA-SMT-BCONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2PH1-14-UA-SMT-A2PH1-14-UA-SMT-ACONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2PH1-16-UA-SMT-B2PH1-16-UA-SMT-BCONN HEADER SMD 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2PH1-16-UA-SMT-A2PH1-16-UA-SMT-ACONN HEADER SMD 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2PH1-20-UA-SMT-A2PH1-20-UA-SMT-ACONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
2PH1-20-UA-SMT-B2PH1-20-UA-SMT-BCONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
2PH1-18-UA-SMT-B2PH1-18-UA-SMT-BCONN HEADER SMD 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
2PH1-18-UA-SMT-A2PH1-18-UA-SMT-ACONN HEADER SMD 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS

View in Parametric Search