Print Print this page
 
Adam Tech
2BHR-xx-VUA-SMT Series
Adam Tech
2PH1-xx-UA Series
 
Adam Tech
2PH1-xx-UA-SMT-A/B Series

2PH1-xx-UA Series

0.079" (2.00mm) Single Row Through Hole Pin Header

Adam Tech

Unshrouded board to board.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.154" (3.91mm)
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.079" (2.00mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 19
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-55°C ~ 105°C
  • Overall Contact Length:0.343" (8.70mm)
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2PH1-02-UA2PH1-02-UACONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
2PH1-03-UA2PH1-03-UACONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
2PH1-04-UA2PH1-04-UACONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
2PH1-06-UA2PH1-06-UACONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
2PH1-05-UA2PH1-05-UACONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
2PH1-07-UA2PH1-07-UACONN HEADER VERT 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
2PH1-08-UA2PH1-08-UACONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2PH1-10-UA2PH1-10-UACONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2PH1-09-UA2PH1-09-UACONN HEADER VERT 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
2PH1-13-UA2PH1-13-UACONN HEADER VERT 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
2PH1-14-UA2PH1-14-UACONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2PH1-15-UA2PH1-15-UACONN HEADER VERT 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
2PH1-16-UA2PH1-16-UACONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2PH1-12-UA2PH1-12-UACONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
2PH1-11-UA2PH1-11-UACONN HEADER VERT 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
2PH1-19-UA2PH1-19-UACONN HEADER VERT 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
2PH1-17-UA2PH1-17-UACONN HEADER VERT 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
2PH1-18-UA2PH1-18-UACONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS

View in Parametric Search