USD
Print Print this page
 
Broadcom Limited
2mm x 5mm Bi-Color Rectangle with Flat Top LED Lamps
Broadcom Limited
2mm x 5mm Rectangular with Flat Top LED Lamps
 
Dialight
521 Series LEDs
  • Images
  • Drawings

2mm x 5mm Rectangular with Flat Top LED Lamps

Rectangular with Flat Top LED Lamps

Broadcom Limited

These LEDs are epoxy encapsulated lamps in rectangular packages which are easily stacked in arrays or used for discrete front panel indicators. Contrast and light uniformity is enhanced by a special epoxy diffusion and tinting process. The HLMP-S100 uses double heterojunction (DH) absorbing substrate (AS) aluminum gallium arsenide (AlGaAs) LEDs to produce outstanding light output over a wide range of drive currents.

Features
  • Rectangular light emitting surface
  • Excellent for flush mounting on panels
  • Long life: solid state reliability
  • Excellent uniformity of light output
Specifications
  • Configuration:Standard
  • Current - Test:20mA
  • Height (Max):8.00mm
  • Lens Size:5.06mm x 2.11mm
  • Lens Style:Rectangle with Flat Top
  • Lens Transparency:Diffused
  • Mounting Type:Through Hole
  • Package / Case:Radial
  • Viewing Angle:110°
  • Wavelength - Dominant:569nm ~ 637nm
  • Wavelength - Peak:565nm ~ 645nm
Parts

View in Parametric Search

HLMP-S501HLMP-S501LED GREEN DIFF RECT 2MMX5MM T/H GreenStandardGreenDiffusedRadialRoHS
HLMP-S501-C0000HLMP-S501-C0000LED GREEN DIFF RECT 2MMX5MM T/H GreenStandardGreenDiffusedRadialRoHS
HLMP-S400HLMP-S400LED ORANGE DIFF RECT 2MMX5MM T/HOrangeStandardOrangeDiffusedRadialRoHS
HLMP-S201HLMP-S201LED RED DIFF RECT 2MMX5MM T/H RedStandardRedDiffusedRadialRoHS
HLMP-S201-D0000HLMP-S201-D0000LED RED DIFF RECT 2MMX5MM T/H RedStandardRedDiffusedRadialRoHS
HLMP-S100HLMP-S100LED RED DIFF RECT 2MMX5MM T/H RedStandardRedDiffusedRadialRoHS
HLMP-S301-B0000HLMP-S301-B0000LED YELLOW DIFFUSED T/H YellowStandardYellowDiffusedRadialRoHS
HLMP-S301HLMP-S301LED YELLOW DIFF RECT 2MMX5MM T/HYellowStandardYellowDiffusedRadialRoHS

View in Parametric Search