Print Print this page
 
Adam Tech
2BHR-xx-HUA Series
Adam Tech
2BHR-xx-VUA Series
 
Adam Tech
2BHR-xx-VUA-SMT Series

2BHR-xx-VUA Series

0.079" (2.00mm) Through Hole Box Headers

Adam Tech

Board to cable wire.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Keying Slot
  • Insulation Color:Black
  • Insulation Height:0.220" (5.60mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:8 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2BHR-10-VUA2BHR-10-VUACONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2BHR-16-VUA2BHR-16-VUACONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2BHR-14-VUA2BHR-14-VUACONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2BHR-24-VUA2BHR-24-VUACONN HEADER VERT 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
2BHR-08-VUA2BHR-08-VUACONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2BHR-20-VUA2BHR-20-VUACONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
2BHR-34-VUA2BHR-34-VUACONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
2BHR-30-VUA2BHR-30-VUACONN HEADER VERT 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
2BHR-40-VUA2BHR-40-VUACONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
2BHR-26-VUA2BHR-26-VUACONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS

View in Parametric Search