Print Print this page
 
3M
957 Series
Adam Tech
2BHR-xx-HUA Series
 
Adam Tech
2BHR-xx-VUA Series

2BHR-xx-HUA Series

0.079" (2.00mm) Dual Row Through Hole Box Header

Adam Tech

Board to cable wire.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Post:0.110" (2.79mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Keying Slot
  • Insulation Color:Black
  • Insulation Height:0.220" (5.60mm)
  • Insulation Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:8 ~ 40
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2BHR-10-HUA2BHR-10-HUACONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
2BHR-08-HUA2BHR-08-HUACONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
2BHR-14-HUA2BHR-14-HUACONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
2BHR-20-HUA2BHR-20-HUACONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
2BHR-16-HUA2BHR-16-HUACONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
2BHR-24-HUA2BHR-24-HUACONN HEADER R/A 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
2BHR-34-HUA2BHR-34-HUACONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
2BHR-26-HUA2BHR-26-HUACONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
2BHR-30-HUA2BHR-30-HUACONN HEADER R/A 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
2BHR-40-HUA2BHR-40-HUACONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS

View in Parametric Search