USD
Print Print this page
 
Red Lion Controls
ESERV-11T
Adafruit Industries LLC
2991
 
Adafruit Industries LLC
USB 2.0 and Ethernet Hub - 3 USB Ports and 1 Ethernet
  • Images

2991

USB Mini Hub with Power Switch OTG Micro USB

Adafruit Industries LLC

This mini USB hub has four USB 2.0 ports each with a max total transmission speed up to 480MBps. All four ports are powered thru the USB micro-B cable. There is also a single on-off switch that controls the four USB ports. There is a port for an external power supply but its connected directly to the 5V line so if you need to externally power, recommend prying open the case and cutting the red 5V line from the USB connection. This hub is great for expanding your Pi Zero's USB port or connecting to a tablet or other device with OTG USB, no adapter required.

Specifications
  • Type:Hub, USB
    Parts