Print Print this page
 
TE Connectivity AMP Connectors
PC Card
3M
2900 Series
 
3M
SD Series
  • Images
  • Drawings

2900 Series

3M™ Card Connector microSD™

3M

Normal polarization, push-push, surface mount memory connectors.

Datasheets:
Features
  • 0.073" (1.85mm) low profile height
  • Small size of 0.551" x 0.559" (14.0 mm × 14.2 mm) footprint
  • Smooth push–push eject mechanism
  • Card is retained when mated
  • Card polarization
  • Will accept a card thickness of 0.031" (0.8mm)
  • Mechanism prevents card from flying out upon ejection
  • Card detection indicator
  • Metal–shielded cover
  • microSD™ specification compliant
  • RoHS compliant
Specifications
  • Card Type:Secure Digital - microSD™
  • Connector Type:Connector and Ejector
  • Contact Finish:Gold
  • Contact Finish Thickness:15.0µin (0.38µm)
  • Features:Switch
  • Height Above Board:0.073" (1.85mm)
  • Insertion, Removal Method:Push In, Push Out
  • Mounting Feature:Normal, Standard - Top
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:8
Parts