Print Print this page
 
NorComp Inc.
2663 and 2664 Series
NorComp Inc.
2763 and 2764 Series
 
Preci-Dip
830 Series

2763 and 2764 Series

Rectangular Male Pin Connector Headers

NorComp Inc.

Norcomp's 2763 and 2764 Series are single and dual row, unshrouded, 0.079" (2.00mm) pitch, right angle, male pin headers.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.150" (3.81mm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:2 ~ 72
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

27633602RP227633602RP2CONN HEADER R/A 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
27647202RP227647202RP2CONN HEADER R/A 72POS 2MM HeaderMale Pin0.079" (2.00mm)72RoHS
27630202RP227630202RP2CONN HEADER R/A 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
27630302RP227630302RP2CONN HEADER R/A 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
27630602RP227630602RP2CONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
27630702RP227630702RP2CONN HEADER R/A 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
27640602RP227640602RP2CONN HEADER R/A 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
27641002RP227641002RP2CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
27641202RP227641202RP2CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
27641402RP227641402RP2CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
27630402RP227630402RP2CONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
27640402RP227640402RP2CONN HEADER R/A 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
27630502RP227630502RP2CONN HEADER R/A 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
27630802RP227630802RP2CONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
27630902RP227630902RP2CONN HEADER R/A 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
27640802RP227640802RP2CONN HEADER R/A 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
27631002RP227631002RP2CONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
27631102RP227631102RP2CONN HEADER R/A 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
27631202RP227631202RP2CONN HEADER R/A 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
27631302RP227631302RP2CONN HEADER R/A 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
27631402RP227631402RP2CONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
27631502RP227631502RP2CONN HEADER R/A 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
27631602RP227631602RP2CONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
27631702RP227631702RP2CONN HEADER R/A 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
27631802RP227631802RP2CONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
27631902RP227631902RP2CONN HEADER R/A 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
27641602RP227641602RP2CONN HEADER R/A 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
27632002RP227632002RP2CONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
27641802RP227641802RP2CONN HEADER R/A 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
27632202RP227632202RP2CONN HEADER R/A 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
27632102RP227632102RP2CONN HEADER R/A 21POS 2MM HeaderMale Pin0.079" (2.00mm)21RoHS
27632302RP227632302RP2CONN HEADER R/A 23POS 2MM HeaderMale Pin0.079" (2.00mm)23RoHS
27632402RP227632402RP2CONN HEADER R/A 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
27642002RP227642002RP2CONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
27632502RP227632502RP2CONN HEADER R/A 25POS 2MM HeaderMale Pin0.079" (2.00mm)25RoHS
27632602RP227632602RP2CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
27642202RP227642202RP2CONN HEADER R/A 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
27632702RP227632702RP2CONN HEADER R/A 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
27632802RP227632802RP2CONN HEADER R/A 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
27632902RP227632902RP2CONN HEADER R/A 29POS 2MM HeaderMale Pin0.079" (2.00mm)29RoHS
27642402RP227642402RP2CONN HEADER R/A 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
27633002RP227633002RP2CONN HEADER R/A 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
27633102RP227633102RP2CONN HEADER R/A 31POS 2MM HeaderMale Pin0.079" (2.00mm)31RoHS
27642602RP227642602RP2CONN HEADER R/A 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
27633202RP227633202RP2CONN HEADER R/A 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
27633302RP227633302RP2CONN HEADER R/A 33POS 2MM HeaderMale Pin0.079" (2.00mm)33RoHS
27642802RP227642802RP2CONN HEADER R/A 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
27633402RP227633402RP2CONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
27633502RP227633502RP2CONN HEADER R/A 35POS 2MM HeaderMale Pin0.079" (2.00mm)35RoHS
27643002RP227643002RP2CONN HEADER R/A 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
27643202RP227643202RP2CONN HEADER R/A 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
27643402RP227643402RP2CONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
27643602RP227643602RP2CONN HEADER R/A 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
27643802RP227643802RP2CONN HEADER R/A 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
27644002RP227644002RP2CONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
27644202RP227644202RP2CONN HEADER R/A 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
27644402RP227644402RP2CONN HEADER R/A 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
27644602RP227644602RP2CONN HEADER R/A 46POS 2MM HeaderMale Pin0.079" (2.00mm)46RoHS
27644802RP227644802RP2CONN HEADER R/A 48POS 2MM HeaderMale Pin0.079" (2.00mm)48RoHS
27645002RP227645002RP2CONN HEADER R/A 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
27645202RP227645202RP2CONN HEADER R/A 52POS 2MM HeaderMale Pin0.079" (2.00mm)52RoHS
27645402RP227645402RP2CONN HEADER R/A 54POS 2MM HeaderMale Pin0.079" (2.00mm)54RoHS
27645602RP227645602RP2CONN HEADER R/A 56POS 2MM HeaderMale Pin0.079" (2.00mm)56RoHS
27645802RP227645802RP2CONN HEADER R/A 58POS 2MM HeaderMale Pin0.079" (2.00mm)58RoHS
27646202RP227646202RP2CONN HEADER R/A 62POS 2MM HeaderMale Pin0.079" (2.00mm)62RoHS
27646002RP227646002RP2CONN HEADER R/A 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
27646402RP227646402RP2CONN HEADER R/A 64POS 2MM HeaderMale Pin0.079" (2.00mm)64RoHS
27646602RP227646602RP2CONN HEADER R/A 66POS 2MM HeaderMale Pin0.079" (2.00mm)66RoHS
27646802RP227646802RP2CONN HEADER R/A 68POS 2MM HeaderMale Pin0.079" (2.00mm)68RoHS
27647002RP227647002RP2CONN HEADER R/A 70POS 2MM HeaderMale Pin0.079" (2.00mm)70RoHS

View in Parametric Search

Associated Product
NorComp Inc. 25631001RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
NorComp Inc. 25640801RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
NorComp Inc. 28631006RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
NorComp Inc. 27630102RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-Unspecified Pitch