USD
Print Print this page
 
Honeywell Sensing and Productivity Solutions
24PC Series
Honeywell Sensing and Productivity Solutions
26PC Series
 
Nidec Copal Electronics
P-7100 Series

26PC Series

Miniature Low Pressure Sensors Compensated/Unamplified

Honeywell Sensing and Productivity Solutions

The factory calibrated 26PC Series miniature pressure sensors provide reliable gage pressure sensing performance in a compact package. The sensor features a proven sensing technology that utilizes a specialized piezoresistive micro-machined sensing element which allows part interchangeability, high performance, reliability, and accuracy.

Features
  • Lowest priced sensor with temperature compensation and calibration
  • Variety of gage pressure port configurations - easily and quickly modified for your special needs
  • Operable after exposure to frozen conditions
  • Choice of termination for gage sensors
  • Calibrated null and span
  • Temperature compensated
  • Provides interchangeability
  • Can be used to measure vacuum or positive pressure
Applications
  • Environmental
    • Residential fuel cells
    • Water control valves
    • Irrigation equipment
    • Filter monitoring equipment
  • Medical
    • CPAP equipment
    • Respirators and ventilators
    • Blood glucose monitors
    • Nebulizers
    • Oxygen concentrators, conservers
  • Industrial
    • Robotics
    • Pressure valves
    • Leak detection
    • Air compressors
    • Soft drink dispensing
Specifications
  • Applications:Board Mount
  • Features:Temperature Compensated
  • Operating Temperature:-40°C ~ 85°C
  • Output Type:Wheatstone Bridge
  • Package / Case:4-DIP Module ~ 4-SMD Module
  • Pressure Type:Compound
  • Voltage - Supply:2.5V ~ 16V
Parts

View in Parametric Search

26PCCFB2G26PCCFB2GSENSOR VACUUM GAUGE +-15 PSI Board MountCompound15PSI (103.42kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCBFB6G26PCBFB6GSENSOR 5PSI GAUGE Board MountCompound±5PSI (±34.47kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFFA6G26PCFFA6GSENSOR 100PSI GAUGE Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCCFH6G26PCCFH6GSENSOR PRESS GAUGE +15.0PSI Board MountCompound±15PSI (±103.42kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCCFG6G26PCCFG6GSENSOR 15PSI GAUGE FLOWTHROUGH Board MountCompound±15PSI (±103.42kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PC05SMT26PC05SMTSENSOR SMD 5PSI DIFFERENTIAL Board MountCompound±5PSI (±34.47kPa)Wheatstone Bridge4-SMD ModuleRoHS
26PCFFA2G26PCFFA2GSENSOR DIFFERENTIAL +-100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-DIP ModuleRoHS
26PCCFB6G26PCCFB6GSENSOR 15PSI GAUGE Board MountCompound±15PSI (±103.42kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCCFA6G26PCCFA6GSENSOR 15PSI GAUGE Board MountCompound±15PSI (±103.42kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFEB6G26PCFEB6GPRESSURE20PC26PC 100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCDFM6G26PCDFM6GSENSOR VACUUM GAUGE +-30 PSI Board MountCompound±30PSI (±206.84kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFFM6G26PCFFM6GSENSOR VACUUM GAUGE +-100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFFG5G26PCFFG5GPRESSURE20PC26PC 100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCCFG5G26PCCFG5GSENSOR VACUUM GAUGE +-15 PSI Board MountCompound±15PSI (±103.42kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCGNM6G26PCGNM6GSENSOR PRESS GAUGE 250PSI Board MountCompound±250PSI (±1723.69kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFFH6G26PCFFH6GSENSOR DIFFERENTIAL +-100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCGFA6G26PCGFA6GSENSOR VACUUM GAUGE +-250 PSI Board MountCompound±250PSI (±1723.69kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCGFM6G26PCGFM6GSENSOR DIFFERENTIAL +-250 PSI Board MountCompound±250PSI (±1723.69kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCDFA6G26PCDFA6GSENSOR 30PSI GAUGE Board MountCompound±30PSI (±206.84kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCDFG6G26PCDFG6GPRESSURE20PC26PC 30 PSI Board MountCompound±30PSI (±206.84kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PC01SMT26PC01SMTSENSOR SMD 1PSI DIFFERENTIAL Board MountCompound±1PSI (±6.89kPa)Wheatstone Bridge4-SMD ModuleRoHS
26PCFFJ6G26PCFFJ6GSENSOR DIFFERENTIAL +-100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFFG6G26PCFFG6GSENSOR VACUUM GAUGE +-100 PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCFFS2G26PCFFS2GSENSOR PRESS GAUGE +100PSI Board MountCompound±100PSI (±689.48kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCAFA6G26PCAFA6GSENSOR 1PSI GAUGE Board MountCompound±1PSI (±6.89kPa)Wheatstone Bridge4-SIP ModuleRoHS
26PCBFA6G26PCBFA6GSENSOR 5PSI GAUGE Board MountCompound±5PSI (±34.47kPa)Wheatstone Bridge4-SIP ModuleRoHS

View in Parametric Search