Print Print this page
 
Molex
Spot-On 2.0 Series
NorComp Inc.
2663 and 2664 Series
 
NorComp Inc.
2763 and 2764 Series

2663 and 2664 Series

Rectangular Male Pin Connector Headers

NorComp Inc.

Norcomp's 2663 and 2664 Series are single and dual row, unshrouded, 0.079" (2.00mm) pitch, vertical, male pin headers.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Length - Mating:0.150" (3.81mm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.059" (1.50mm)
  • Insulation Material:Polyamide (PA6T), Nylon 6T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 72
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-40°C ~ 105°C
  • Overall Contact Length:0.327" (8.30mm)
  • Pitch - Mating:0.079" (2.00mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

26633601RP226633601RP2CONN HEADER VERT 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
26647201RP226647201RP2CONN HEADER VERT 72POS 2MM HeaderMale Pin0.079" (2.00mm)72RoHS
26630201RP226630201RP2CONN HEADER VERT 2POS 2MM HeaderMale Pin0.079" (2.00mm)2RoHS
26630301RP226630301RP2CONN HEADER VERT 3POS 2MM HeaderMale Pin0.079" (2.00mm)3RoHS
26630401RP226630401RP2CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
26630601RP226630601RP2CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
26640601RP226640601RP2CONN HEADER VERT 6POS 2MM HeaderMale Pin0.079" (2.00mm)6RoHS
26630801RP226630801RP2CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
26640801RP226640801RP2CONN HEADER VERT 8POS 2MM HeaderMale Pin0.079" (2.00mm)8RoHS
26641001RP226641001RP2CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
26641401RP226641401RP2CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
26641601RP226641601RP2CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
26642001RP226642001RP2CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
26640401RP226640401RP2CONN HEADER VERT 4POS 2MM HeaderMale Pin0.079" (2.00mm)4RoHS
26630501RP226630501RP2CONN HEADER VERT 5POS 2MM HeaderMale Pin0.079" (2.00mm)5RoHS
26630701RP226630701RP2CONN HEADER VERT 7POS 2MM HeaderMale Pin0.079" (2.00mm)7RoHS
26630901RP226630901RP2CONN HEADER VERT 9POS 2MM HeaderMale Pin0.079" (2.00mm)9RoHS
26631001RP226631001RP2CONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
26631101RP226631101RP2CONN HEADER VERT 11POS 2MM HeaderMale Pin0.079" (2.00mm)11RoHS
26631201RP226631201RP2CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
26631301RP226631301RP2CONN HEADER VERT 13POS 2MM HeaderMale Pin0.079" (2.00mm)13RoHS
26641201RP226641201RP2CONN HEADER VERT 12POS 2MM HeaderMale Pin0.079" (2.00mm)12RoHS
26631401RP226631401RP2CONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
26631501RP226631501RP2CONN HEADER VERT 15POS 2MM HeaderMale Pin0.079" (2.00mm)15RoHS
26631601RP226631601RP2CONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
26631701RP226631701RP2CONN HEADER VERT 17POS 2MM HeaderMale Pin0.079" (2.00mm)17RoHS
26631801RP226631801RP2CONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
26641801RP226641801RP2CONN HEADER VERT 18POS 2MM HeaderMale Pin0.079" (2.00mm)18RoHS
26631901RP226631901RP2CONN HEADER VERT 19POS 2MM HeaderMale Pin0.079" (2.00mm)19RoHS
26632001RP226632001RP2CONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
26632101RP226632101RP2CONN HEADER VERT 21POS 2MM HeaderMale Pin0.079" (2.00mm)21RoHS
26632201RP226632201RP2CONN HEADER VERT 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
26642201RP226642201RP2CONN HEADER VERT 22POS 2MM HeaderMale Pin0.079" (2.00mm)22RoHS
26632301RP226632301RP2CONN HEADER VERT 23POS 2MM HeaderMale Pin0.079" (2.00mm)23RoHS
26632501RP226632501RP2CONN HEADER VERT 25POS 2MM HeaderMale Pin0.079" (2.00mm)25RoHS
26632401RP226632401RP2CONN HEADER VERT 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
26632601RP226632601RP2CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
26642401RP226642401RP2CONN HEADER VERT 24POS 2MM HeaderMale Pin0.079" (2.00mm)24RoHS
26642601RP226642601RP2CONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
26632701RP226632701RP2CONN HEADER VERT 27POS 2MM HeaderMale Pin0.079" (2.00mm)27RoHS
26632801RP226632801RP2CONN HEADER VERT 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
26642801RP226642801RP2CONN HEADER VERT 28POS 2MM HeaderMale Pin0.079" (2.00mm)28RoHS
26632901RP226632901RP2CONN HEADER VERT 29POS 2MM HeaderMale Pin0.079" (2.00mm)29RoHS
26633001RP226633001RP2CONN HEADER VERT 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
26643001RP226643001RP2CONN HEADER VERT 30POS 2MM HeaderMale Pin0.079" (2.00mm)30RoHS
26633101RP226633101RP2CONN HEADER VERT 31POS 2MM HeaderMale Pin0.079" (2.00mm)31RoHS
26633201RP226633201RP2CONN HEADER VERT 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
26643201RP226643201RP2CONN HEADER VERT 32POS 2MM HeaderMale Pin0.079" (2.00mm)32RoHS
26633301RP226633301RP2CONN HEADER VERT 33POS 2MM HeaderMale Pin0.079" (2.00mm)33RoHS
26633401RP226633401RP2CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
26633501RP226633501RP2CONN HEADER VERT 35POS 2MM HeaderMale Pin0.079" (2.00mm)35RoHS
26643401RP226643401RP2CONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
26643601RP226643601RP2CONN HEADER VERT 36POS 2MM HeaderMale Pin0.079" (2.00mm)36RoHS
26643801RP226643801RP2CONN HEADER VERT 38POS 2MM HeaderMale Pin0.079" (2.00mm)38RoHS
26644001RP226644001RP2CONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
26644201RP226644201RP2CONN HEADER VERT 42POS 2MM HeaderMale Pin0.079" (2.00mm)42RoHS
26644401RP226644401RP2CONN HEADER VERT 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
26644601RP226644601RP2CONN HEADER VERT 46POS 2MM HeaderMale Pin0.079" (2.00mm)46RoHS
26644801RP226644801RP2CONN HEADER VERT 48POS 2MM HeaderMale Pin0.079" (2.00mm)48RoHS
26645001RP226645001RP2CONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
26645201RP226645201RP2CONN HEADER VERT 52POS 2MM HeaderMale Pin0.079" (2.00mm)52RoHS
26645401RP226645401RP2CONN HEADER VERT 54POS 2MM HeaderMale Pin0.079" (2.00mm)54RoHS
26645601RP226645601RP2CONN HEADER VERT 56POS 2MM HeaderMale Pin0.079" (2.00mm)56RoHS
26645801RP226645801RP2CONN HEADER VERT 58POS 2MM HeaderMale Pin0.079" (2.00mm)58RoHS
26646201RP226646201RP2CONN HEADER VERT 62POS 2MM HeaderMale Pin0.079" (2.00mm)62RoHS
26646001RP226646001RP2CONN HEADER VERT 60POS 2MM HeaderMale Pin0.079" (2.00mm)60RoHS
26646401RP226646401RP2CONN HEADER VERT 64POS 2MM HeaderMale Pin0.079" (2.00mm)64RoHS
26646601RP226646601RP2CONN HEADER VERT 66POS 2MM HeaderMale Pin0.079" (2.00mm)66RoHS
26646801RP226646801RP2CONN HEADER VERT 68POS 2MM HeaderMale Pin0.079" (2.00mm)68RoHS
26647001RP226647001RP2CONN HEADER VERT 70POS 2MM HeaderMale Pin0.079" (2.00mm)70RoHS

View in Parametric Search

Associated Product
NorComp Inc. 25631001RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
NorComp Inc. 25640801RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
NorComp Inc. 28631006RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
NorComp Inc. 26640201RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-Unspecified Pitch