Print Print this page
 
NorComp Inc.
2563 Series
NorComp Inc.
2564 Series
 
NorComp Inc.
2863 Series
  • Images
  • Drawings

2564 Series

0.079" (2.00mm) Pitch, Through Hole Connector Headers, Dual Row Receptacles

NorComp Inc.

The 2564 series has 0.079" (2.00mm) spacing for real estate savings and minimizes PC board stacking heights.

Datasheets:
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.177" (4.50mm)
  • Insulation Material:Thermoplastic, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:8 ~ 20
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Termination:Solder
Parts

View in Parametric Search

25640801RP225640801RP2CONN RCPT 8POS 0.079 GOLD PCB ReceptacleFemale Socket-8RoHS
25641401RP225641401RP2CONN RCPT 14POS 0.079 GOLD PCB ReceptacleFemale Socket-14RoHS
25641601RP225641601RP2CONN RCPT 16POS 0.079 GOLD PCB ReceptacleFemale Socket-16RoHS
25641801RP225641801RP2CONN RCPT 18POS 0.079 GOLD PCB ReceptacleFemale Socket-18RoHS
25642001RP225642001RP2CONN RCPT 20POS 0.079 GOLD PCB ReceptacleFemale Socket-20RoHS

View in Parametric Search

Associated Product
NorComp Inc. 2663 and 2664 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch
NorComp Inc. 27633602RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch