Print Print this page
 
Murata Power Solutions Inc.
DMS Series
NorComp Inc.
2563 Series
 
NorComp Inc.
2564 Series

2563 Series

0.079" (2.00mm) Pitch, Through Hole Connector Header, Receptacle

NorComp Inc.

Solder through hole female socket.

Datasheets:
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Length - Post:0.098" (2.50mm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.169" (4.30mm)
  • Insulation Material:Thermoplastic, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:2 ~ 36
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Termination:Solder
Parts

View in Parametric Search

25631001RP225631001RP2CONN RCPT 10POS 0.079 GOLD PCB ReceptacleFemale Socket-10RoHS
25630201RP225630201RP2CONN RCPT 2POS 0.079 GOLD PCB ReceptacleFemale Socket-2RoHS
25630301RP225630301RP2CONN RCPT 3POS 0.079 GOLD PCB ReceptacleFemale Socket-3RoHS
25630401RP225630401RP2CONN RCPT 4POS 0.079 GOLD PCB ReceptacleFemale Socket-4RoHS
25630501RP225630501RP2CONN RCPT 5POS 0.079 GOLD PCB ReceptacleFemale Socket-5RoHS
25630901RP225630901RP2CONN RCPT 9POS 0.079 GOLD PCB ReceptacleFemale Socket-9RoHS
25631101RP225631101RP2CONN RCPT 11POS 0.079 GOLD PCB ReceptacleFemale Socket-11RoHS
25631201RP225631201RP2CONN RCPT 12POS 0.079 GOLD PCB ReceptacleFemale Socket-12RoHS
25633601RP225633601RP2CONN RCPT 36POS 0.079 GOLD PCB ReceptacleFemale Socket-36RoHS
25632801RP225632801RP2CONN RCPT 28POS 0.079 GOLD PCB ReceptacleFemale Socket-28RoHS
25630601RP225630601RP2CONN RCPT 6POS 0.079 GOLD PCB ReceptacleFemale Socket-6RoHS
25630701RP225630701RP2CONN RCPT 7POS 0.079 GOLD PCB ReceptacleFemale Socket-7RoHS
25630801RP225630801RP2CONN RCPT 8POS 0.079 GOLD PCB ReceptacleFemale Socket-8RoHS

View in Parametric Search

Associated Product
NorComp Inc. 2663 and 2664 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch
NorComp Inc. 27633602RP2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.079" (2.00mm) Pitch