Print Print this page
 
3M
2300 Series
3M
2500 Series
 
3M
3000 Series

2500 Series

0.100" (2.54mm) Pitch Through Hole and Surface Mount Shrouded Pin Connector Headers

3M

3M™ four-wall header

Features
  • Low profile, space saving design
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:30.0µin (0.76µm)
  • Contact Finish Thickness - Post:200.0µin (5.08µm)
  • Contact Length - Mating:0.243" (6.17mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1.75A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:6 ~ 64
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Row Spacing - Mating:0.100" (2.54mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

N2510-6002-RBN2510-6002-RBCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
N2514-6002-RBN2514-6002-RBCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
N2514-5002-RBN2514-5002-RBCONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
N2516-6002-RBN2516-6002-RBCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
N2520-6002-RBN2520-6002-RBCONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
N2506-6V0C-RB-WDN2506-6V0C-RB-WDCONN HEADER SMD 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
N2550-6002-RBN2550-6002-RBCONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
N2510-6V0C-RB-WDN2510-6V0C-RB-WDCONN HEADER SMD 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
N2524-6002-RBN2524-6002-RBCONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
N2540-6002-RBN2540-6002-RBCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
N2514-6V0C-RB-WDN2514-6V0C-RB-WDCONN HEADER SMD 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
N2524-5002-RBN2524-5002-RBCONN HEADER R/A 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
N2516-6V0C-RB-WDN2516-6V0C-RB-WDCONN HEADER SMD 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
N2530-6002-RBN2530-6002-RBCONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
N2520-6V0C-RB-WEN2520-6V0C-RB-WECONN HEADER SMD 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
N2550-5002-RBN2550-5002-RBCONN HEADER R/A 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
N2526-6V0C-RB-WEN2526-6V0C-RB-WECONN HEADER SMD 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
N2530-6V0C-RB-WFN2530-6V0C-RB-WFCONN HEADER SMD 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
N2534-6V0C-RB-WFN2534-6V0C-RB-WFCONN HEADER SMD 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
N2540-6V0C-RB-WGN2540-6V0C-RB-WGCONN HEADER SMD 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
N2510-6003-RBN2510-6003-RBCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
N2516-5002-RBN2516-5002-RBCONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
N2526-5002-RBN2526-5002-RBCONN HEADER R/A 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
N2534-5002-RBN2534-5002-RBCONN HEADER R/A 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
N2540-6003-RBN2540-6003-RBCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
N2540-5002-RBN2540-5002-RBCONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40RoHS
N2560-6002-RBN2560-6002-RBCONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
N2560-5002-RBN2560-5002-RBCONN HEADER R/A 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS
N2506-6002RBN2506-6002RBCONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6RoHS
N2510-5002-RBN2510-5002-RBCONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
N2526-6003-RBN2526-6003-RBCONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
N2526-6002-RBN2526-6002-RBCONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26RoHS
N2520-5002-RBN2520-5002-RBCONN HEADER R/A 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
N2516-5003-RBN2516-5003-RBCONN HEADER R/A 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
N2534-6002-RBN2534-6002-RBCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
N2534-6003-RBN2534-6003-RBCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34RoHS
N2530-5002-RBN2530-5002-RBCONN HEADER R/A 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30RoHS
N2524-6V0C-RB-WEN2524-6V0C-RB-WECONN HEADER SMD 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
N2550-6V0C-RB-WGN2550-6V0C-RB-WGCONN HEADER SMD 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
N2564-6002-RBN2564-6002-RBCONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
N2564-5002-RBN2564-5002-RBCONN HEADER R/A 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64RoHS
N2514-5002RB-WDN2514-5002RB-WDCONN HEADER R/A 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
N2510-5003-RBN2510-5003-RBCONN HEADER R/A 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
N2516-6003-RBN2516-6003-RBCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
N2514-6003-RBN2514-6003-RBCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
N2524-6003-RBN2524-6003-RBCONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24RoHS
N2550-6003-RBN2550-6003-RBCONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50RoHS
N2520-6003-RBN2520-6003-RBCONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20RoHS
N2560-6V0C-RB-WHN2560-6V0C-RB-WHCONN HEADER SMD 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60RoHS

View in Parametric Search

Associated Product
3M 5120-B7A2PL
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 8510-4500PL
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 9120-4500PL
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
3M 3505-33B
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Latches, Locks
3M 3473-6600
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
3M 89110-0101
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
3M 3518 BLACK
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Accessories-Keys, Plugs
3M CHG-2014-J01010-KEP
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount