Print Print this page
 
Murata Power Solutions Inc.
2200RM Series
Murata Power Solutions Inc.
2300 Series
 
Murata Power Solutions Inc.
2400 Series
  • Images

2300 Series

Bobbin Wound Surface Mount Inductors

Murata Power Solutions Inc.

The 2300 series is a range of bobbin-wound, surface mount inductors designed for use in switching power supply, and power line filter circuits.

Features
  • Up to 2.1A IDC
  • Low RDC
  • Compact size
  • J-STD-020C reflow
  • Backward compatible with Sn/Pb soldering systems
Specifications
  • Current Rating (Amps):430mA ~ 1.18A
  • DC Resistance (DCR):87mOhm Max ~ 1.281Ohm Max
  • Height - Seated (Max):0.126" (3.20mm)
  • Inductance:10µH ~ 100µH
  • Inductance Frequency - Test:1kHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Nonstandard
  • Type:Wirewound
Parts

View in Parametric Search

23S100C23S100CFIXED IND 10UH 1.18A 87MOHM SMD Wirewound-10µH-NonstandardRoHS
23101C23101CFIXED IND 100UH 430MA 1.281 OHM Wirewound-100µH-NonstandardRoHS
23100C23100CFIXED IND 10UH 1.02A 138MOHM SMDWirewound-10µH-NonstandardRoHS

View in Parametric Search