Print Print this page
 
TE Connectivity AMP Connectors
Signal Mate Series
3M
2300 Series
 
3M
2500 Series

2300 Series

0.100" (2.54mm) Pitch Through Hole Connector Header

3M

3M™ pin strip header, 2300 series solder tail header

Features
  • Tapered tip does not cut the socket wipe during insertion, reducing operational failure and repairs
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin-Lead
  • Contact Finish Thickness - Mating:10.0µin (0.25µm)
  • Contact Finish Thickness - Post:100.0µin (2.54µm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Thermoplastic, Glass Filled
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-55°C ~ 105°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Solder
Parts

View in Parametric Search

2380-6121TG2380-6121TGCONN HEADER VERT 80POS 2.54MM HeaderMale Pin0.100" (2.54mm)80
2302-6111-TG2302-6111-TGCONN HEADER VERT 2POS 2.54MM HeaderMale Pin0.100" (2.54mm)2
2303-6111-TG2303-6111-TGCONN HEADER VERT 3POS 2.54MM HeaderMale Pin0.100" (2.54mm)3
2314-6121-TG2314-6121-TGCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14
2316-6121-TG2316-6121-TGCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16
2340-6111TG2340-6111TGCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40
2340-6211TG2340-6211TGCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40
2340-5111TG2340-5111TGCONN HEADER R/A 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40
2310-6121-TG2310-6121-TGCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10
2380-5121TG2380-5121TGCONN HEADER R/A 80POS 2.54MM HeaderMale Pin0.100" (2.54mm)80
2380-6221-TG2380-6221-TGCONN HEADER VERT 80POS 2.54MM HeaderMale Pin0.100" (2.54mm)80
2312-6111-TG2312-6111-TGCONN HEADER VERT 12POS 2.54MM HeaderMale Pin0.100" (2.54mm)12
2348-5121-TG2348-5121-TGCONN HEADER R/A 48POS 2.54MM HeaderMale Pin0.100" (2.54mm)48
2306-6221-TG2306-6221-TGCONN HEADER VERT 6POS 2.54MM HeaderMale Pin0.100" (2.54mm)6
2308-6221-TG2308-6221-TGCONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8
2310-6221-TG2310-6221-TGCONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10
2316-6221-TG2316-6221-TGCONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16
2320-6221-TG2320-6221-TGCONN HEADER VERT 20POS 2.54MM HeaderMale Pin0.100" (2.54mm)20
2304-6221-TG2304-6221-TGCONN HEADER VERT 4POS 2.54MM HeaderMale Pin0.100" (2.54mm)4
2312-6221-TG2312-6221-TGCONN HEADER VERT 12POS 2.54MM HeaderMale Pin0.100" (2.54mm)12
2314-6221-TG2314-6221-TGCONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14
2318-6221-TG2318-6221-TGCONN HEADER VERT 18POS 2.54MM HeaderMale Pin0.100" (2.54mm)18
2322-6221-TG2322-6221-TGCONN HEADER VERT 22POS 2.54MM HeaderMale Pin0.100" (2.54mm)22
2324-6221-TG2324-6221-TGCONN HEADER VERT 24POS 2.54MM HeaderMale Pin0.100" (2.54mm)24
2326-6221-TG2326-6221-TGCONN HEADER VERT 26POS 2.54MM HeaderMale Pin0.100" (2.54mm)26
2328-6221-TG2328-6221-TGCONN HEADER VERT 28POS 2.54MM HeaderMale Pin0.100" (2.54mm)28
2330-6221-TG2330-6221-TGCONN HEADER VERT 30POS 2.54MM HeaderMale Pin0.100" (2.54mm)30
2332-6221-TG2332-6221-TGCONN HEADER VERT 32POS 2.54MM HeaderMale Pin0.100" (2.54mm)32
2334-6221-TG2334-6221-TGCONN HEADER VERT 34POS 2.54MM HeaderMale Pin0.100" (2.54mm)34
2336-6221-TG2336-6221-TGCONN HEADER VERT 36POS 2.54MM HeaderMale Pin0.100" (2.54mm)36
2338-6221-TG2338-6221-TGCONN HEADER VERT 38POS 2.54MM HeaderMale Pin0.100" (2.54mm)38
2342-6221-TG2342-6221-TGCONN HEADER VERT 42POS 2.54MM HeaderMale Pin0.100" (2.54mm)42
2340-6221-TG2340-6221-TGCONN HEADER VERT 40POS 2.54MM HeaderMale Pin0.100" (2.54mm)40
2344-6221-TG2344-6221-TGCONN HEADER VERT 44POS 2.54MM HeaderMale Pin0.100" (2.54mm)44
2346-6221-TG2346-6221-TGCONN HEADER VERT 46POS 2.54MM HeaderMale Pin0.100" (2.54mm)46
2348-6221-TG2348-6221-TGCONN HEADER VERT 48POS 2.54MM HeaderMale Pin0.100" (2.54mm)48
2350-6221-TG2350-6221-TGCONN HEADER VERT 50POS 2.54MM HeaderMale Pin0.100" (2.54mm)50
2352-6221-TG2352-6221-TGCONN HEADER VERT 52POS 2.54MM HeaderMale Pin0.100" (2.54mm)52
2354-6221-TG2354-6221-TGCONN HEADER VERT 54POS 2.54MM HeaderMale Pin0.100" (2.54mm)54
2356-6221-TG2356-6221-TGCONN HEADER VERT 56POS 2.54MM HeaderMale Pin0.100" (2.54mm)56
2358-6221-TG2358-6221-TGCONN HEADER VERT 58POS 2.54MM HeaderMale Pin0.100" (2.54mm)58
2360-6221-TG2360-6221-TGCONN HEADER VERT 60POS 2.54MM HeaderMale Pin0.100" (2.54mm)60
2362-6221-TG2362-6221-TGCONN HEADER VERT 62POS 2.54MM HeaderMale Pin0.100" (2.54mm)62
2364-6221-TG2364-6221-TGCONN HEADER VERT 64POS 2.54MM HeaderMale Pin0.100" (2.54mm)64
2366-6221-TG2366-6221-TGCONN HEADER VERT 66POS 2.54MM HeaderMale Pin0.100" (2.54mm)66
2368-6221-TG2368-6221-TGCONN HEADER VERT 68POS 2.54MM HeaderMale Pin0.100" (2.54mm)68
2370-6221-TG2370-6221-TGCONN HEADER VERT 70POS 2.54MM HeaderMale Pin0.100" (2.54mm)70
2372-6221-TG2372-6221-TGCONN HEADER VERT 72POS 2.54MM HeaderMale Pin0.100" (2.54mm)72
2374-6221-TG2374-6221-TGCONN HEADER VERT 74POS 2.54MM HeaderMale Pin0.100" (2.54mm)74
2376-6221-TG2376-6221-TGCONN HEADER VERT 76POS 2.54MM HeaderMale Pin0.100" (2.54mm)76
2378-6221-TG2378-6221-TGCONN HEADER VERT 78POS 2.54MM HeaderMale Pin0.100" (2.54mm)78

View in Parametric Search

Associated Product
3M CHG-2014-J01010-KEP
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount