Print Print this page
 
Assmann WSW Components
AWHW Series
Autosplice, Inc.
23-1045 Pin Header
 
Bud Industries
BC-32677 Series

23-1045 Pin Header

23-1045D00A3TT - Pin size 0.64 mm x 0.64 mm (0.0250" x 0.0250")

Autosplice, Inc.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:3.94µin (0.100µm)
  • Contact Finish Thickness - Post:3.94µin (0.100µm)
  • Contact Length - Mating:0.406" (10.30mm)
  • Contact Length - Post:0.149" (3.78mm)
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Thermoplastic, Polyester, Glass Filled
  • Material Flammability Rating:UL94 HB
  • Mounting Type:Through Hole
  • Number of Positions:6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Overall Contact Length:0.680" (17.27mm)
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Board or Cable
  • Termination:Press-Fit
Parts