Print Print this page
 
On Shore Technology Inc.
OSTVL Series
Phoenix Contact
2200244
 
Phoenix Contact
BCH Series

2200244

0.150" (3.81mm) Pitch, Din Rail, Terminal Block

Phoenix Contact

Specifications
  • Color:Yellow
  • Current - UL:8A
  • Housing Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:DIN Rail
  • Number of Levels:1
  • Number of Positions:5
  • Operating Temperature:-40°C ~ 105°C
  • Pitch:0.150" (3.81mm)
  • Plug Wire Entry:180°
  • Positions Per Level:5
  • Type:Plug, Female Sockets
  • Voltage - UL:150V
Parts