Print Print this page
 
TE Connectivity Passive Product
3204, Citec Series
TT Electronics/BI
22 Series
 
TT Electronics/BI
23 Series
  • Images

22 Series

1/8W, 20% Tolerance, Rectangular Trimmer Potentiometers

TT Electronics/BI

The 22 Series are single turn, cermet, sealed, trimmer potentiometers.

Datasheets:
Features
  • Sealed
  • Single turn
  • Cermet
Specifications
  • Adjustment Type:Top Adjustment
  • Mounting Type:Surface Mount
  • Number of Turns:1.0
  • Packaging:Tape & Reel (TR)
  • Power (Watts):0.125W, 1/8W
  • Resistance:100 Ohms ~ 100 kOhms
  • Resistive Material:Cermet
  • Size / Dimension:Rectangular - 0.138" x 0.126" Face x 0.087" H (3.51mm x 3.20mm x 2.21mm)
  • Temperature Coefficient:±100ppm/°C
  • Termination Style:J Lead
  • Tolerance:±20%
Parts

View in Parametric Search

22AR100LFTR22AR100LFTRTRIMMER 100OHM 0.125W J LEAD TOP100 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR200LFTR22AR200LFTRTRIMMER 200OHM 0.125W J LEAD TOP200 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR500LFTR22AR500LFTRTRIMMER 500OHM 0.125W J LEAD TOP500 Ohms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR1KLFTR22AR1KLFTRTRIMMER 1K OHM 0.125W J LEAD TOP1 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR2KLFTR22AR2KLFTRTRIMMER 2K OHM 0.125W J LEAD TOP2 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR5KLFTR22AR5KLFTRTRIMMER 5K OHM 0.125W J LEAD TOP5 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR10KLFTR22AR10KLFTRTRIMMER 10KOHM 0.125W J LEAD TOP10 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR20KLFTR22AR20KLFTRTRIMMER 20KOHM 0.125W J LEAD TOP20 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR50KLFTR22AR50KLFTRTRIMMER 50KOHM 0.125W J LEAD TOP50 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS
22AR100KLFTR22AR100KLFTRTRIMMER 100K OHM 0.125W J LEAD 100 kOhms0.125W, 1/8W±20%±100ppm/°CRoHS

View in Parametric Search