USD
Print Print this page
 
CTS Electrocomponents
218 Series
CTS Electrocomponents
219 Series
 
CUI Devices
DS01-254 Series

219 Series

Surface Mount DIP Switch - Auto Placeable

CTS Electrocomponents

219 Series — SPST, Low Profile Surface Mount, Top Actuated, Gold contacts, Tin terminals, Bottom and Top seal

Product Training Modules:
Product Description

CTS carries a broad line of DIP switch product. Product portfolio includes Low Profile DIP Switches, Half Pitch, Full Pitch, Through Hole, and Surface Mount. The CTS DIP Switches are also available in a variety of switching options including SPST, SPDT, DPST, DPDT, 3PST, and 4PST.

CTS DIP Switches are supplied with your choice of gold plated contacts or tin plated contacts dependent on series chosen. Product is available in multiple actuation styles, including top actuated, side actuated, right angle and piano style.

Features
  • Removable tape seal to withstand IR vapor phase or wave soldering temperatures and board washing
  • Low profile actuators prevent accidental actuation
  • Redundant, wiping contact
  • Contactor does not deflect during actuation
  • 0.6 mm/.024" actuator travel
  • Gold plated beryllium copper contacts
  • Gold flash coated terminals
  • High temperature materials (UL94V-0)
Specifications
  • Actuator Type:Slide (Standard)
  • Circuit:SPST
  • Contact Finish:Gold
  • Contact Material:Beryllium Copper
  • Current Rating (Amps):100mA
  • Electrical Life:2,000 Cycles
  • Features:Epoxy Sealed Terminals, Tape Seal
  • Mounting Type:Surface Mount
  • Number of Positions:2 ~ 12
  • Operating Temperature:-55°C ~ 85°C
  • Pitch:0.100" (2.54mm), Full
  • Termination Style:Gull Wing
  • Voltage Rating:20VDC
  • Washable:Yes
Parts

View in Parametric Search

219-2MSTR219-2MSTRSWITCH SLIDE DIP SPST 100MA 20V SPST2100mA20VDCRoHS
219-2LPSTR219-2LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST2100mA20VDCRoHS
219-3MSTR219-3MSTRSWITCH SLIDE DIP SPST 100MA 20V SPST3100mA20VDCRoHS
219-4MSTR219-4MSTRSWITCH SLIDE DIP SPST 100MA 20V SPST4100mA20VDCRoHS
219-4LPSTR219-4LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST4100mA20VDCRoHS
219-2MST219-2MSTSWITCH SLIDE DIP SPST 100MA 20V SPST2100mA20VDCRoHS
219-2LPST219-2LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST2100mA20VDCRoHS
219-8LPSTRF219-8LPSTRFSWITCH SLIDE DIP SPST 100MA 20V SPST8100mA20VDCRoHS
219-8MSTR219-8MSTRSWITCH SLIDE DIP SPST 100MA 20V SPST8100mA20VDC
219-4MST219-4MSTSWITCH SLIDE DIP SPST 100MA 20V SPST4100mA20VDCRoHS
219-4LPST219-4LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST4100mA20VDCRoHS
219-5MST219-5MSTSWITCH SLIDE DIP SPST 100MA 20V SPST5100mA20VDCRoHS
219-6MST219-6MSTSWITCH SLIDE DIP SPST 100MA 20V SPST6100mA20VDCRoHS
219-8LPST219-8LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST8100mA20VDCRoHS
219-8MST219-8MSTSWITCH SLIDE DIP SPST 100MA 20V SPST8100mA20VDCRoHS
219-3LPSTR219-3LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST3100mA20VDCRoHS
219-5LPSTR219-5LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST5100mA20VDCRoHS
219-7LPSTR219-7LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST7100mA20VDCRoHS
219-6LPST219-6LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST6100mA20VDCRoHS
219-12MST219-12MSTSWITCH SLIDE DIP SPST 100MA 20V SPST12100mA20VDCRoHS
219-6LPSTR219-6LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST6100mA20VDCRoHS
219-8LPSTR219-8LPSTRSWITCH SLIDE DIP SPST 100MA 20V SPST8100mA20VDCRoHS
219-3MST219-3MSTSWITCH SLIDE DIP SPST 100MA 20V SPST3100mA20VDCRoHS
219-5LPST219-5LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST5100mA20VDCRoHS
219-10LPST219-10LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST10100mA20VDCRoHS
219-7LPST219-7LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST7100mA20VDCRoHS
219-12LPST219-12LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST12100mA20VDCRoHS
219-5LPSTRF219-5LPSTRFSWITCH SLIDE DIP SPST 100MA 20V SPST5100mA20VDCRoHS
219-3LPST219-3LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST3100mA20VDCRoHS
219-7MST219-7MSTSWITCH SLIDE DIP SPST 100MA 20V SPST7100mA20VDCRoHS
219-9MST219-9MSTSWITCH SLIDE DIP SPST 100MA 20V SPST9100mA20VDCRoHS
219-10MST219-10MSTSWITCH SLIDE DIP SPST 100MA 20V SPST10100mA20VDCRoHS
219-9LPST219-9LPSTSWITCH SLIDE DIP SPST 100MA 20V SPST9100mA20VDCRoHS

View in Parametric Search