Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Mezalok, VITA 61 Series
TE Connectivity AMP Connectors
2106091 Series
 
TE Connectivity AMP Connectors
AMPMODU 50/50 Grid Series
  • Images
  • Drawings

2106091 Series

Rectangular Inverted Male Pin Header Connectors

TE Connectivity AMP Connectors

The inverted surface mount thru board connector provides a means to bring power to LED aluminum clad and FR4 boards from the underside of the pc board. This solution eliminates wire dress management issues with discreet wire leads around the surface of the LED pc board.

Product Description

The inverted surface mount connectors accept 2 thru 6 position TE Connectivity Mini CT Connectors. Some of the innovative features of these connectors include: rounded corners to minimize shadowing and flat top surface allows for vacuum pick up.

Features
  • Surface mount hold downs provide stability during mating and unmating
  • High temperature material for reflow process
Applications:
  • LED lighting controls
  • Indoor and outdoor lighting fixtures
  • General LED illumination fixtures
  • Various non-lighting applications that require wire dress connections below the PC board
Specifications
  • Applications:General Purpose
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Material:Copper Alloy
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):Varies by Wire Gauge
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Natural
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Through Board
  • Number of Positions:2 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-30°C ~ 105°C
  • Pitch - Mating:0.059" (1.50mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50VAC
Parts

View in Parametric Search

2106091-52106091-5CONN HEADER SMD T/H 6POS 1.5MM HeaderMale Pin0.059" (1.50mm)6RoHS
2106091-22106091-2CONN HEADER SMD T/H 3POS 1.5MM HeaderMale Pin0.059" (1.50mm)3RoHS
2106091-32106091-3CONN HEADER SMD T/H 4POS 1.5MM HeaderMale Pin0.059" (1.50mm)4RoHS
2106091-42106091-4CONN HEADER SMD T/H 5POS 1.5MM HeaderMale Pin0.059" (1.50mm)5RoHS
2106091-12106091-1CONN HEADER SMD T/H 2POS 1.5MM HeaderMale Pin0.059" (1.50mm)2RoHS

View in Parametric Search

Associated Product
TE Connectivity AMP Connectors 353908-8
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
TE Connectivity AMP Connectors 353293-2
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
TE Connectivity AMP Connectors 2058943-1
Category: Interconnect, Wire-Cable Assemblies-Rectangular-Socket to Individual Wire Leads