Print Print this page
 
DFRobot
2-Way Fast Charge Buck Module (Compatible with Raspberry Pi 4B & Jetson Nano)
DFRobot
20W Adjustable DC-DC Buck Converter with Digital Display
 
DFRobot
4-Way Fast Charge Buck Module (Compatible with Raspberry Pi 4B & Jetson Nano)
  • Images

20W Adjustable DC-DC Buck Converter with Digital Display

DFR0379 - 20W Adjustable DC-DC Buck Converter with Digital Display

DFRobot

This is a 20W adjustable DC-DC buck converter module with digital display. It is based on LM2596 3A step-down voltage regulator and supports an input of 0 ~ 40VDC with an accuracy of ±0.05V. On a regular buck converter, there is no display and you must measure the output manually with a multimeter, which can be slow and inefficient. This buck converter has a display with the output voltage readout integrated right in to the board. You can change the output by adjusting a screw potentiometer that is also integrated on to the board. This module can be used in DC applications such as batteries, power transformers, DIY adjustable power supplies, 24V vehicle power supplies, industrial equipment, 12V to 3.3V, 12V to 5V, 24V to 5V, 24V to 12V, 36V to 24V.

Datasheets:
Specifications
  • Board Type:Fully Populated
  • Current - Output:3A
  • Main Purpose:DC/DC, Step Down
  • Outputs and Type:1, Non-Isolated
  • Power - Output:20W
  • Regulator Topology:Buck
  • Supplied Contents:Board(s)
  • Utilized IC / Part:LM2596
  • Voltage - Input:4V ~ 40V
  • Voltage - Output:1.25V ~ 37V
Parts