USD
Print Print this page
 
NMB Technologies Corporation
17250VA Series
NMB Technologies Corporation
2004KL, 2106KL, 2404KL, and 2406KL Series
 
NMB Technologies Corporation
2410ML Series
  • Images

2004KL, 2106KL, 2404KL, and 2406KL Series

DC Axial Fans, Tubeaxial, 5V - 24V

NMB Technologies Corporation

DC axial fans are ideal when cooling a specific area that is surrounded by numerous components with minimum ventilation.

Features
  • Ball bearing
  • High flow
  • Auto restart
  • Reverse polarity protection
  • Long life
  • Wire leads termination
Applications :
  • Computers
  • Cabinet cooling
  • Servers
  • Telecom
  • Test equipment
  • Switch networks
  • Medical equipment
  • Office automation
  • Power systems
  • Appliance
Specifications
  • Bearing Type:Ball
  • Current Rating (Amps):0.040A ~ 0.300A
  • Fan Type:Tubeaxial
  • Material - Blade:Plastic
  • Material - Frame:Plastic
  • Noise:19.0dB ~ 34.0dB
  • Power (Watts):480mW ~ 2.4W
  • RPM:1800 RPM ~ 5500 RPM
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:5VDC ~ 24VDC
  • Width:10.00mm ~ 15.00mm
Parts

View in Parametric Search

2004KL-01W-B40-B002004KL-01W-B40-B00FAN AXIAL 50X10MM BALL 5VDC WIRE5VDCSquare - 50mm L x 50mm H10.00mm8.1 CFM (0.227m³/min)RoHS
2004KL-01W-B50-B002004KL-01W-B50-B00FAN AXIAL 50X10MM BALL 5VDC WIRE5VDCSquare - 50mm L x 50mm H10.00mm10.2 CFM (0.286m³/min)RoHS
2406KL-04W-B50-L002406KL-04W-B50-L00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm18.3 CFM (0.512m³/min)RoHS
2406KL-04W-B20-L002406KL-04W-B20-L00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm11.6 CFM (0.325m³/min)RoHS
06015KA-12L-AL-0006015KA-12L-AL-00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm14.1 CFM (0.395m³/min)RoHS
2406KL-04W-B10-L002406KL-04W-B10-L00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm6.7 CFM (0.188m³/min)RoHS
2406KL-04W-B30-L002406KL-04W-B30-L00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm14.1 CFM (0.395m³/min)RoHS
2406KL-04W-B59-L002406KL-04W-B59-L00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm18.3 CFM (0.512m³/min)RoHS
2406KL-04W-B40-L002406KL-04W-B40-L00FAN AXIAL 60X15MM 12VDC WIRE 12VDCSquare - 60mm L x 60mm H15.00mm15.9 CFM (0.445m³/min)RoHS
2406KL-05W-B30-L002406KL-05W-B30-L00FAN AXIAL 60X15MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H15.00mm14.1 CFM (0.395m³/min)RoHS
2406KL-05W-B10-L002406KL-05W-B10-L00FAN AXIAL 60X15MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H15.00mm6.7 CFM (0.188m³/min)RoHS
2406KL-05W-B50-L002406KL-05W-B50-L00FAN AXIAL 60X15MM 24VDC WIRE 24VDCSquare - 60mm L x 60mm H15.00mm18.3 CFM (0.512m³/min)RoHS

View in Parametric Search

Associated Product
Keystone Electronics 8465
Category: Thermal Products-Finger Guards and Filters