Print Print this page
 
Curtis Industries
1500 Series
Curtis Industries
2000 Series
 
Curtis Industries
32500 Series

2000 Series

0.438" (11.12mm) Pitch, Terminal Barrier Blocks

Curtis Industries

The 2000 Series of Hi Temperature terminal blocks offer terminal flexibility, making them ideal for surface mount applications.

Datasheets:
Features
  • Economical closed back design
Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Current Rating (Amps):30A
  • Features:Flange
  • Material - Insulation:Polyphenylene Oxide (PPO)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Chassis, Panel
  • Number of Circuits:2 ~ 22
  • Number of Rows:2
  • Number of Wire Entries:4 ~ 44
  • Operating Temperature:110°C
  • Pitch:0.438" (11.12mm)
  • Terminal Block Type:Barrier Block
  • Terminal Screw Material:Steel
  • Wire Gauge:10-22 AWG
Parts

View in Parametric Search

2004W2004WCONN BARRIER STRIP 4CIRC 0.438" Barrier Block480.438" (11.12mm)RoHS
2009W2009WCONN BARRIER STRIP 9CIRC 0.438" Barrier Block9180.438" (11.12mm)RoHS
2010W2010WCONN BARRIER STRP 10CIRC 0.438" Barrier Block10200.438" (11.12mm)RoHS
20032003CONN BARRIER STRIP 3CIRC 0.438" Barrier Block360.438" (11.12mm)RoHS
20042004CONN BARRIER STRIP 4CIRC 0.438" Barrier Block480.438" (11.12mm)RoHS
20062006CONN BARRIER STRIP 6CIRC 0.438" Barrier Block6120.438" (11.12mm)RoHS
2006W2006WCONN BARRIER STRIP 6CIRC 0.438" Barrier Block6120.438" (11.12mm)RoHS
2008W2008WCONN BARRIER STRIP 8CIRC 0.438" Barrier Block8160.438" (11.12mm)RoHS
20202020CONN BARRIER STRP 20CIRC 0.438" Barrier Block20400.438" (11.12mm)RoHS
2015W2015WCONN BARRIER STRP 15CIRC 0.438" Barrier Block15300.438" (11.12mm)RoHS
20022002CONN BARRIER STRIP 2CIRC 0.438" Barrier Block240.438" (11.12mm)RoHS
20092009CONN BARRIER STRIP 9CIRC 0.438" Barrier Block9180.438" (11.12mm)RoHS
2020W2020WCONN BARRIER STRP 20CIRC 0.438" Barrier Block20400.438" (11.12mm)RoHS
20052005CONN BARRIER STRIP 5CIRC 0.438" Barrier Block5100.438" (11.12mm)RoHS
2005W2005WCONN BARRIER STRIP 5CIRC 0.438" Barrier Block5100.438" (11.12mm)RoHS
20082008CONN BARRIER STRIP 8CIRC 0.438" Barrier Block8160.438" (11.12mm)RoHS
20102010CONN BARRIER STRP 10CIRC 0.438" Barrier Block10200.438" (11.12mm)RoHS
20142014CONN BARRIER STRP 14CIRC 0.438" Barrier Block14280.438" (11.12mm)RoHS
2002W2002WCONN BARRIER STRIP 2CIRC 0.438" Barrier Block240.438" (11.12mm)RoHS
2003W2003WCONN BARRIER STRIP 3CIRC 0.438" Barrier Block360.438" (11.12mm)RoHS
20072007CONN BARRIER STRIP 7CIRC 0.438" Barrier Block7140.438" (11.12mm)RoHS
20122012CONN BARRIER STRP 12CIRC 0.438" Barrier Block12240.438" (11.12mm)RoHS
2007W2007WCONN BARRIER STRIP 7CIRC 0.438" Barrier Block7140.438" (11.12mm)RoHS
20112011CONN BARRIER STRP 11CIRC 0.438" Barrier Block11220.438" (11.12mm)RoHS
20132013CONN BARRIER STRP 13CIRC 0.438" Barrier Block13260.438" (11.12mm)RoHS
20172017CONN BARRIER STRP 17CIRC 0.438" Barrier Block17340.438" (11.12mm)RoHS
20152015CONN BARRIER STRP 15CIRC 0.438" Barrier Block15300.438" (11.12mm)RoHS
2011W2011WCONN BARRIER STRP 11CIRC 0.438" Barrier Block11220.438" (11.12mm)RoHS
20182018CONN BARRIER STRP 18CIRC 0.438" Barrier Block18360.438" (11.12mm)RoHS
20162016CONN BARRIER STRP 16CIRC 0.438" Barrier Block16320.438" (11.12mm)RoHS
2012W2012WCONN BARRIER STRP 12CIRC 0.438" Barrier Block12240.438" (11.12mm)RoHS
20192019CONN BARRIER STRP 19CIRC 0.438" Barrier Block19380.438" (11.12mm)RoHS
2013W2013WCONN BARRIER STRP 13CIRC 0.438" Barrier Block13260.438" (11.12mm)RoHS
20212021CONN BARRIER STRP 21CIRC 0.438" Barrier Block21420.438" (11.12mm)RoHS
2016W2016WCONN BARRIER STRP 16CIRC 0.438" Barrier Block16320.438" (11.12mm)RoHS
2014W2014WCONN BARRIER STRP 14CIRC 0.438" Barrier Block14280.438" (11.12mm)RoHS
20222022CONN BARRIER STRP 22CIRC 0.438" Barrier Block22440.438" (11.12mm)RoHS
2017W2017WCONN BARRIER STRP 17CIRC 0.438" Barrier Block17340.438" (11.12mm)RoHS
2018W2018WCONN BARRIER STRP 18CIRC 0.438" Barrier Block18360.438" (11.12mm)RoHS
2019W2019WCONN BARRIER STRP 19CIRC 0.438" Barrier Block19380.438" (11.12mm)RoHS
2021W2021WCONN BARRIER STRP 21CIRC 0.438" Barrier Block21420.438" (11.12mm)RoHS
2022W2022WCONN BARRIER STRP 22CIRC 0.438" Barrier Block22440.438" (11.12mm)RoHS

View in Parametric Search

Associated Product
Curtis Industries TB26
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories - Jumpers