USD
Print Print this page
 
ON Semiconductor
17SZ
NXP USA Inc.
2000 Family
 
ON Semiconductor
27WZ
  • Images

2000 Family

Buffer

NXP USA Inc.

The inputs and outputs of these devices operate up to 3.6V allowing the device to be used in higher voltage open-drain output applications.

Datasheets:
Product Training Modules:
Specifications
  • Current - Output High, Low:-, 40mA
  • Logic Type:Buffer, Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:4
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Open Drain
  • Package / Case:14-TSSOP (0.173", 4.40mm Width)
  • Supplier Device Package:14-TSSOP
  • Voltage - Supply:3V ~ 3.6V
Parts