USD
Print Print this page
 
Texas Instruments
18 Bit
Analog Devices Inc.
20 Bit
 
Cirrus Logic Inc.
20 Bit

20 Bit

20 Bit Analog to Digital Converters from Analog Devices Inc

Analog Devices Inc.

Analog Devices data converter portfolio includes a broad range of innovative 20 Bit A/D converters supported by the design tools and technical documentation engineers need to accelerate time to market. Whether the data conversion challenge is high speed or precision, for mission critical systems or consumer entertainment, engineers will find an A/D converter to suit every specification: accuracy, resolution, sample rate, bandwidth, power, size and value.

Product Description

A/D converters from Analog Devices feature a variety of breakthrough capabilities enabling a system architectures that meet customer’s needs. Compact design, low power, and low cost are required by today’s systems. Analog Devices offers the industry’s largest range of products backed by the design resources, tools, and online technical support needed to shorten your design time. Design engineers depend on Analog Device's products for reliable performance in the harshest environments both on earth and in space.

Features
  • Internal clock oscillator
Specifications
  • Number of A/D Converters:1
  • Number of Bits:8 ~ 20
  • Number of Inputs:1 ~ 3
  • Sampling Rate (Per Second):16.7 ~ 60M
Parts

View in Parametric Search

AD9057BRSZ-60AD9057BRSZ-60IC ADC 8BIT PIPELINED 20SSOP 860M1Single Ended20-SSOP (0.209", 5.30mm Width)
AD7785BRUZ-REELAD7785BRUZ-REELIC ADC 20BIT SIGMA-DELTA 16TSSOP204703Differential16-TSSOP (0.173", 4.40mm Width)
AD7703ARZAD7703ARZIC ADC 20BIT SIGMA-DELTA 20SOIC 204k1Single Ended20-SOIC (0.295", 7.50mm Width)
AD7785BRUZAD7785BRUZIC ADC 20BIT SIGMA-DELTA 16TSSOP204703Differential16-TSSOP (0.173", 4.40mm Width)
AD7781BRUZAD7781BRUZIC ADC 20BIT SIGMA-DELTA 16TSSOP2016.71Differential16-TSSOP (0.173", 4.40mm Width)
AD7781BRZAD7781BRZIC ADC 20BIT SIGMA-DELTA 14SO 2016.71Differential14-SOIC (0.154", 3.90mm Width)
AD4020BRMZAD4020BRMZIC ADC 20BIT SAR 10MSOP 201.8M1Differential10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
AD7703BNZAD7703BNZIC ADC 20BIT SIGMA-DELTA 20DIP 204k1Single Ended20-DIP (0.300", 7.62mm)
AD7703ANZAD7703ANZIC ADC 20BIT SIGMA-DELTA 20DIP 204k1Single Ended20-DIP (0.300", 7.62mm)
AD7781CRUZAD7781CRUZIC ADC 20BIT SIGMA-DELTA 16TSSOP2016.71Differential16-TSSOP (0.173", 4.40mm Width)
AD7781CRZAD7781CRZIC ADC 20BIT SIGMA-DELTA 14SO 2016.71Differential14-SOIC (0.154", 3.90mm Width)
AD7703CRZAD7703CRZIC ADC 20BIT SIGMA-DELTA 20SOIC 204k1Single Ended20-SOIC (0.295", 7.50mm Width)
AD7703BRZAD7703BRZIC ADC 20BIT SIGMA-DELTA 20SOIC 204k1Single Ended20-SOIC (0.295", 7.50mm Width)
AD4020BCPZ-RL7AD4020BCPZ-RL7IC ADC 20BIT SAR 10LFCSP 201.8M1Differential10-WFDFN Exposed Pad, CSP
AD7703CNZAD7703CNZIC ADC 20BIT SIGMA-DELTA 20DIP 204k1Single Ended20-DIP (0.300", 7.62mm)

View in Parametric Search

Associated Product
Analog Devices Inc. EVAL-AD7785EBZ
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-ADC (Analog to Digital Converters)