USD
Print Print this page
 
Analog Devices Inc.
20 Bit
Cirrus Logic Inc.
20 Bit
 
Linear Technology/Analog Devices
20 Bit
  • Images

20 Bit

20 Bit Analog to Digital Converters from Cirrus Logic Inc

Cirrus Logic Inc.

Cirrus Logic's 20 Bit A/D converters for industrial applications are based on proprietary Delta Sigma technology and deliver high precision A/D converter solutions for industrial measurement applications.

Features
Applications:
  • Industrial process control
  • Analytical instruments
  • Consumer utility
Specifications
  • Architecture:Sigma-Delta
  • Configuration:ADC
  • Data Interface:SPI
  • Input Type:Differential
  • Mounting Type:Surface Mount
  • Number of A/D Converters:1
  • Number of Bits:20
  • Number of Inputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Tube
  • Reference Type:External
  • Sampling Rate (Per Second):53.5 ~ 616
  • Supplier Device Package:8-SOIC ~ 20-SSOP
  • Voltage - Supply, Analog:5V
Parts

View in Parametric Search

CS5513-BSZCS5513-BSZIC ADC 20BIT SIGMA-DELTA 8SOIC 2053.51Differential8-SOIC (0.209", 5.30mm Width)RoHS
CS5512-BSZCS5512-BSZIC ADC 20BIT SIGMA-DELTA 8SOIC 2053.51Differential8-SOIC (0.209", 5.30mm Width)RoHS
CS5526-BSZCS5526-BSZIC ADC 20BIT SIGMA-DELTA 20SSOP 206161Differential20-SSOP (0.209", 5.30mm Width)RoHS

View in Parametric Search