Print Print this page
 
Amphenol SV Microwave
2.4mm to 2.4mm and 2.4mm to 2.92mm
Amphenol SV Microwave
2.92mm to 2.92mm
 
Amphenol SV Microwave
BMA to SMA

2.92mm to 2.92mm

50 Ohm, 2.92mm to 2.92mm Coaxial Cable Assemblies

Amphenol SV Microwave

This high speed RF cable assembly features low solder wicking and high flexibility which allows for tight bends behind the cable ferrule.

Specifications
  • 1st Connector:2.92mm Jack ~ 2.92mm Plug, Right Angle
  • 2nd Connector:2.92mm Plug ~ 2.92mm Plug, Right Angle
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Connector Impedance:50 Ohms
  • Frequency - Max:40GHz
  • Overall Impedance:50 Ohms
  • Style:2.92mm to 2.92mm
Parts

View in Parametric Search

7015-07177015-0717CBL ASSY 2.92MM PLUG-PLUG 6" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-06177015-0617CBL ASSY 2.92MM TFLEX405 36" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-08037015-0803CBL ASSY 2.92MM PLUG-PLUG 6" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-08027015-0802CBL ASSY 2.92MM PLUG-PLUG 24" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-09907015-0990CBL ASSY 2.92MM ML R/A TO ML R/A2.92mm to 2.92mm2.92mm Plug, Right Angle2.92mm Plug, Right AngleMaleRoHS
7015-10007015-1000CBL ASSY 2.92MM ML R/A TO ML R/A2.92mm to 2.92mm2.92mm Plug, Right Angle2.92mm Plug, Right AngleMaleRoHS
7015-09917015-0991CBL ASSY 2.92MM ML R/A TO ML R/A2.92mm to 2.92mm2.92mm Plug, Right Angle2.92mm Plug, Right AngleMaleRoHS
7015-10017015-1001CBL ASSY 2.92MM ML R/A TO ML R/A2.92mm to 2.92mm2.92mm Plug, Right Angle2.92mm Plug, Right AngleMaleRoHS
7015-06157015-0615CBL ASSY 2.92MM TFLEX405 12" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-07187015-0718CBL ASSY 2.92MM PLUG-PLUG 12" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-06167015-0616CBL ASSY 2.92MM TFLEX405 24" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-10647015-10642.92MM FEMALE BULKHEAD TO 2.92MM2.92mm to 2.92mm2.92mm Jack2.92mm PlugFemaleRoHS
7015-10517015-1051CBL ASSY 2.92MM PLUG 12" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-10737015-1073CBL ASSY 2.92MM PLUG 6" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-10507015-1050CBL ASSY 2.92MM JACK TO PLUG 12"2.92mm to 2.92mm2.92mm Jack2.92mm PlugFemaleRoHS
7015-10747015-1074CBL ASSY 2.92MM JACK TO PLUG 6" 2.92mm to 2.92mm2.92mm Jack2.92mm PlugMaleRoHS
7015-10787015-1078CBL ASSY 2.92MM JACK TO PLUG 6" 2.92mm to 2.92mm2.92mm Jack2.92mm PlugFemale
7015-10777015-1077CBL ASSY 2.92MM JACK TO PLUG 6" 2.92mm to 2.92mm2.92mm Jack2.92mm PlugFemale
PT047-KMKM-24.0INPT047-KMKM-24.0INCBL ASSY 2.92MM PLUG 24" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
PT047-KMKM-12.0INPT047-KMKM-12.0INCBL ASSY 2.92MM PLUG 12" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS
7015-10857015-1085CBL ASSY 2.92MM PLUG 12" 2.92mm to 2.92mm2.92mm Plug2.92mm PlugMaleRoHS

View in Parametric Search