2.92mm to 2.92mm
2.92mm 40GHz Test Cable Assemblies
Cinch Connectivity Solutions Johnson
The Johnson™ 2.92mm Straight Plug - 2.92mm Straight Plug, 40 GHz Test Cable Assemblies allow connectivity in engineering lab and manufacturing environments for precision test and measurement applications.
![]() | 415-0210-006 | CBL ASSY 2.92MM PLUG TO PLUG 6" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-M1.0 | CBL ASSY 2.92MM PLUG-PLUG 3.3' | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-MM100 | CBL ASSY 2.92MM PLUG-PLUG 3.937" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-MM250 | CBL ASSY 2.92MM PLUG-PLUG 9.843" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-012 | CBL ASSY 2.92MM PLUG TO PLUG 12" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-018 | CBL ASSY 2.92MM PLUG TO PLUG 18" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-MM500 | CBL ASSY 2.92MM PLUG-PLUG 19.69" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-036 | CBL ASSY 2.92MM PLUG TO PLUG 36" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-MM750 | CBL ASSY 2.92MM PLUG-PLUG 29.53" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |
![]() | 415-0210-024 | CBL ASSY 2.92MM PLUG TO PLUG 24" | 2.92mm to 2.92mm | 2.92mm Plug | Male | Free Hanging (In-Line) | ![]() |