Print Print this page
 
TE Connectivity Deutsch Connectors
Military, MIL-DTL-38999 Series III, DTS Series
TE Connectivity Deutsch ICT Connectors
2.5mm System Series
 
TE Connectivity Deutsch ICT Connectors
HD10 Series

2.5mm System Series

Circular DIN Connectors

TE Connectivity Deutsch ICT Connectors

Circular DIN connectors are available in 2-7 cavity arrangements and accept contact sizes 2.5 mm (up to 40 amps) or 1.5 mm (up to 30 amps). They feature a coupling ring for mating and offer in-line, flange, or PCB mounting options.

Datasheets:
Specifications
  • Color:Black
  • Connector Type:Receptacle, Male Pins
  • Contact Finish - Mating:Tin
  • Contact Material:Copper Zinc
  • Fastening Type:Bayonet Lock
  • Ingress Protection:IP67/IP69 - Dust Tight, Waterproof
  • Insert Material:Polybutylene Terephthalate (PBT), Glass Filled
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:4
  • Operating Temperature:-40°C ~ 120°C
  • Orientation:1
  • Shell Material:Polybutylene Terephthalate (PBT), Glass Filled
Parts
Associated Product
TE Connectivity AMP Connectors 2.5mm System Series
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings
TE Connectivity Deutsch ICT Connectors 1-967325-1
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Housings