Print Print this page
 
Amphenol SV Microwave
1.85mm to 1.85mm
Amphenol SV Microwave
2.4mm to 2.4mm and 2.4mm to 2.92mm
 
Amphenol SV Microwave
2.92mm to 2.92mm

2.4mm to 2.4mm and 2.4mm to 2.92mm

50 Ohm, 2.4mm to 2.4mm Coaxial Cable Assemblies

Amphenol SV Microwave

This high speed RF cable assembly features low solder wicking and high flexibility which allows for tight bends behind the cable ferrule.

Specifications
  • 1st Connector:2.4mm Plug
  • 1st Contact Gender:Male
  • 2nd Connector:2.4mm Plug ~ 2.92mm Plug
  • 2nd Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Cable Type:0.047" Flexible Cable ~ 0.085" Flexible Cable
  • Color:Blue
  • Connector Impedance:50 Ohms
  • Frequency - Max:40GHz ~ 50GHz
  • Operating Temperature:-65°C ~ 165°C
  • Overall Impedance:50 Ohms
Parts

View in Parametric Search

7016-00597016-00592.4MM MALE TO 2.4MM MALE CABLE A2.4mm to 2.4mm2.4mm Plug2.4mm PlugMaleRoHS
7016-00567016-00562.4MM MALE TO 2.4MM MALE CABLE A2.4mm to 2.4mm2.4mm Plug2.4mm PlugMaleRoHS
7016-00577016-00572.4MM MALE TO 2.4MM MALE CABLE A2.4mm to 2.4mm2.4mm Plug2.4mm PlugMaleRoHS
7016-00587016-00582.4MM MALE TO 2.4MM MALE CABLE A2.4mm to 2.4mm2.4mm Plug2.4mm PlugMaleRoHS
7016-01217016-0121CBL ASSY 2.4MM PLUG 12" 2.4mm to 2.4mm2.4mm Plug2.4mm PlugMaleRoHS
7016-00627016-00622.4MM MALE TO 2.92MM MALE CABLE 2.4mm to 2.92mm2.4mm Plug2.92mm PlugMaleRoHS
7016-00637016-00632.4MM MALE TO 2.92MM MALE CABLE 2.4mm to 2.92mm2.4mm Plug2.92mm PlugMaleRoHS
7016-00607016-00602.4MM MALE TO 2.92MM MALE CABLE 2.4mm to 2.92mm2.4mm Plug2.92mm PlugMaleRoHS
7016-00617016-00612.4MM MALE TO 2.92MM MALE CABLE 2.4mm to 2.92mm2.4mm Plug2.92mm PlugMaleRoHS

View in Parametric Search