Print Print this page
 
Micro Commercial Co
1W Zener Diode 5.1 to 39V
Micro Commercial Co
1W Zener Diode 6.2 to 39V
 
Micro Commercial Co
200mW Zener Diodes 2.4 to 39V
  • Images

1W Zener Diode 6.2 to 39V

DFLZ Zener Diode

Micro Commercial Co

Micro Commercial Components Corp. (MCC) is a supplier of high quality discrete semiconductors to the consumer markets.

Features
  • High Surge Capability
  • Ideally Suited for Automatic Assembly
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):2 Ohms ~ 400 Ohms
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 150°C
  • Package / Case:SOD-123F
  • Packaging:Tape & Reel (TR)
  • Power - Max:1W
  • Supplier Device Package:SOD-123FL
  • Voltage - Forward (Vf) (Max) @ If:1.2V
  • Voltage - Zener (Nom) (Vz):6.2V ~ 180V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:2V ~ 130V
Parts

View in Parametric Search

DFLZ6V2-TPDFLZ6V2-TPDIODE ZENER 6.2V 1W SOD123FL 6.2V±5%1W3 OhmsSOD-123FRoHS
DFLZ6V8-TPDFLZ6V8-TPDIODE ZENER 6.8V 1W SOD123FL 6.8V±6%1W3 OhmsSOD-123FRoHS
DFLZ8V2-TPDFLZ8V2-TPDIODE ZENER 8.2V 1W SOD123FL 8.2V±6%1W2 OhmsSOD-123FRoHS
DFLZ10-TPDFLZ10-TPDIODE ZENER 10V 1W SOD123FL 10V±6%1W4 OhmsSOD-123FRoHS
DFLZ12-TPDFLZ12-TPDIODE ZENER 12V 1W SOD123FL 12V±5%1W7 OhmsSOD-123FRoHS
DFLZ16-TPDFLZ16-TPDIODE ZENER 16V 1W SOD123FL 16V±6%1W15 OhmsSOD-123FRoHS
DFLZ18-TPDFLZ18-TPDIODE ZENER 18V 1W SOD123FL 18V±6%1W15 OhmsSOD-123FRoHS
DFLZ24-TPDFLZ24-TPDIODE ZENER 24V 1W SOD123FL 24V±6%1W15 OhmsSOD-123FRoHS
DFLZ27-TPDFLZ27-TPDIODE ZENER 27V 1W SOD123FL 27V±7%1W15 OhmsSOD-123FRoHS
DFLZ30-TPDFLZ30-TPDIODE ZENER 30V 1W SOD123FL 30V±7%1W15 OhmsSOD-123FRoHS
DFLZ39-TPDFLZ39-TPDIODE ZENER 39V 1W SOD123FL 39V±5%1W40 OhmsSOD-123FRoHS
DFLZ180-TPDFLZ180-TPDIODE ZENER 180V 1W SOD-123FL 180V±5%1W400 OhmsSOD-123FRoHS

View in Parametric Search