Print Print this page
 
ON Semiconductor
1SMA59xxBT3G/SZ1SMA59xxBT3G Zener Diode
ON Semiconductor
1SMB59xxBT3G, SZ1SMB59xxBT3G Series Zener Diode
 
ON Semiconductor
1SMF59
  • Images

1SMB59xxBT3G, SZ1SMB59xxBT3G Series Zener Diode

3W Plastic Surface Mount Zener Voltage Regulators

ON Semiconductor

ON Semiconductor supplies Zener diodes for voltage regulation circuits.

Features
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • AEC−Q101 Qualified and PPAP Capable − SZ1SMA59xxB
  • Case: Void free, transfer molded plastic
  • Finish: All external surfaces are corrosion resistant and leads are readily solderable
  • Maximum Lead Temperature for Soldering Purposes: 260°C for 10 Seconds
  • Leads: Modified L-Bend providing more contact area to bond pads
  • Polarity: Cathode indicated by polarity band
  • Flammability Rating: UL 94 V-0
Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 100µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):2 Ohms ~ 1.2 kOhms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C
  • Package / Case:DO-214AA, SMB
  • Packaging:Tape & Reel (TR)
  • Power - Max:550mW ~ 3W
  • Supplier Device Package:SMB
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):3.3V ~ 200V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:1V ~ 152V
Parts

View in Parametric Search

1SMB5913BT3G1SMB5913BT3GDIODE ZENER 3.3V 3W SMB 3.3V±5%3W10 OhmsDO-214AA, SMBRoHS
SZ1SMB5913BT3GSZ1SMB5913BT3GDIODE ZENER 3.3V 3W SMB 3.3V±5%3W10 OhmsDO-214AA, SMBRoHS
1SMB5914BT3G1SMB5914BT3GDIODE ZENER 3.6V 3W SMB 3.6V±5%3W9 OhmsDO-214AA, SMBRoHS
1SMB5915BT3G1SMB5915BT3GDIODE ZENER 3.9V 3W SMB 3.9V±5%3W7.5 OhmsDO-214AA, SMBRoHS
SZ1SMB5915BT3GSZ1SMB5915BT3GDIODE ZENER 3.9V 3W SMB 3.9V±5%3W7.5 OhmsDO-214AA, SMBRoHS
1SMB5916BT3G1SMB5916BT3GDIODE ZENER 4.3V 3W SMB 4.3V±5%3W6 OhmsDO-214AA, SMBRoHS
1SMB5917BT3G1SMB5917BT3GDIODE ZENER 4.7V 3W SMB 4.7V±5%3W5 OhmsDO-214AA, SMBRoHS
1SMB5918BT3G1SMB5918BT3GDIODE ZENER 5.1V 3W SMB 5.1V±5%3W4 OhmsDO-214AA, SMBRoHS
SZ1SMB5918BT3GSZ1SMB5918BT3GDIODE ZENER 5.1V 3W SMB 5.1V±5%3W4 OhmsDO-214AA, SMBRoHS
1SMB5919BT3G1SMB5919BT3GDIODE ZENER 5.6V 3W SMB 5.6V±5%3W2 OhmsDO-214AA, SMBRoHS
SZ1SMB5919BT3GSZ1SMB5919BT3GDIODE ZENER 5.6V 3W SMB 5.6V±5%3W2 OhmsDO-214AA, SMBRoHS
1SMB5920BT3G1SMB5920BT3GDIODE ZENER 6.2V 3W SMB 6.2V±5%3W2 OhmsDO-214AA, SMBRoHS
1SMB5921BT3G1SMB5921BT3GDIODE ZENER 6.8V 3W SMB 6.8V±5%3W2.5 OhmsDO-214AA, SMBRoHS
SZ1SMB5921BT3GSZ1SMB5921BT3GDIODE ZENER 6.8V 3W SMB 6.8V±5%3W2.5 OhmsDO-214AA, SMBRoHS
1SMB5922BT3G1SMB5922BT3GDIODE ZENER 7.5V 3W SMB 7.5V±5%3W3 OhmsDO-214AA, SMBRoHS
1SMB5923BT3G1SMB5923BT3GDIODE ZENER 8.2V 3W SMB 8.2V±5%3W3.5 OhmsDO-214AA, SMBRoHS
1SMB5924BT3G1SMB5924BT3GDIODE ZENER 9.1V 3W SMB 9.1V±5%3W4 OhmsDO-214AA, SMBRoHS
1SMB5925BT3G1SMB5925BT3GDIODE ZENER 10V 3W SMB 10V±5%3W4.5 OhmsDO-214AA, SMBRoHS
SZ1SMB5925BT3GSZ1SMB5925BT3GDIODE ZENER 10V 3W SMB 10V±5%3W4.5 OhmsDO-214AA, SMBRoHS
1SMB5926BT3G1SMB5926BT3GDIODE ZENER 11V 3W SMB 11V±5%3W5.5 OhmsDO-214AA, SMBRoHS
SZ1SMB5926BT3GSZ1SMB5926BT3GDIODE ZENER 11V 3W SMB 11V±5%3W5.5 OhmsDO-214AA, SMBRoHS
1SMB5927BT3G1SMB5927BT3GDIODE ZENER 12V 3W SMB 12V±5%3W6.5 OhmsDO-214AA, SMBRoHS
1SMB5928BT3G1SMB5928BT3GDIODE ZENER 13V 3W SMB 13V±5%3W7 OhmsDO-214AA, SMBRoHS
SZ1SMB5928BT3GSZ1SMB5928BT3GDIODE ZENER 13V 3W SMB 13V±5%3W7 OhmsDO-214AA, SMBRoHS
1SMB5929BT3G1SMB5929BT3GDIODE ZENER 15V 3W SMB 15V±5%3W9 OhmsDO-214AA, SMBRoHS
SZ1SMB5929BT3GSZ1SMB5929BT3GDIODE ZENER 15V 3W SMB 15V±5%3W9 OhmsDO-214AA, SMBRoHS
1SMB5930BT3G1SMB5930BT3GDIODE ZENER 16V 550MW SMB 16V±5%550mW10 OhmsDO-214AA, SMBRoHS
SZ1SMB5930BT3GSZ1SMB5930BT3GDIODE ZENER 16V 3W SMB 16V±5%3W10 OhmsDO-214AA, SMBRoHS
1SMB5931BT3G1SMB5931BT3GDIODE ZENER 18V 550MW SMB 18V±5%550mW12 OhmsDO-214AA, SMBRoHS
SZ1SMB5931BT3GSZ1SMB5931BT3GDIODE ZENER 18V 550MW SMB 18V±5%550mW12 OhmsDO-214AA, SMBRoHS
1SMB5932BT3G1SMB5932BT3GDIODE ZENER 20V 550MW SMB 20V±5%550mW14 OhmsDO-214AA, SMBRoHS
1SMB5933BT3G1SMB5933BT3GDIODE ZENER 22V 550MW SMB 22V±5%550mW17.5 OhmsDO-214AA, SMBRoHS
1SMB5934BT3G1SMB5934BT3GDIODE ZENER 24V 550MW SMB 24V±5%550mW19 OhmsDO-214AA, SMBRoHS
1SMB5935BT3G1SMB5935BT3GDIODE ZENER 27V 550MW SMB 27V±5%550mW23 OhmsDO-214AA, SMBRoHS
SZ1SMB5935BT3GSZ1SMB5935BT3GDIODE ZENER 27V 3W SMB 27V±5%3W23 OhmsDO-214AA, SMBRoHS
1SMB5936BT3G1SMB5936BT3GDIODE ZENER 30V 550MW SMB 30V±5%550mW28 OhmsDO-214AA, SMBRoHS
1SMB5937BT3G1SMB5937BT3GDIODE ZENER 33V 550MW SMB 33V±5%550mW33 OhmsDO-214AA, SMBRoHS
1SMB5938BT3G1SMB5938BT3GDIODE ZENER 36V 550MW SMB 36V±5%550mW38 OhmsDO-214AA, SMBRoHS
SZ1SMB5938BT3GSZ1SMB5938BT3GDIODE ZENER 36V 3W SMB 36V±5%3W38 OhmsDO-214AA, SMBRoHS
1SMB5939BT3G1SMB5939BT3GDIODE ZENER 39V 550MW SMB 39V±5%550mW45 OhmsDO-214AA, SMBRoHS
1SMB5940BT3G1SMB5940BT3GDIODE ZENER 43V 3W SMB 43V±5%3W53 OhmsDO-214AA, SMBRoHS
1SMB5941BT3G1SMB5941BT3GDIODE ZENER 47V 3W SMB 47V±5%3W67 OhmsDO-214AA, SMBRoHS
1SMB5942BT3G1SMB5942BT3GDIODE ZENER 51V 3W SMB 51V±5%3W70 OhmsDO-214AA, SMBRoHS
1SMB5943BT3G1SMB5943BT3GDIODE ZENER 56V 3W SMB 56V±5%3W86 OhmsDO-214AA, SMBRoHS
1SMB5944BT3G1SMB5944BT3GDIODE ZENER 62V 3W SMB 62V±5%3W100 OhmsDO-214AA, SMBRoHS
1SMB5945BT3G1SMB5945BT3GDIODE ZENER 68V 3W SMB 68V±5%3W120 OhmsDO-214AA, SMBRoHS
SZ1SMB5946BT3GSZ1SMB5946BT3GDIODE ZENER 75V 3W SMB 75V±5%3W140 OhmsDO-214AA, SMBRoHS
1SMB5946BT3G1SMB5946BT3GDIODE ZENER 75V 3W SMB 75V±5%3W140 OhmsDO-214AA, SMBRoHS
1SMB5947BT3G1SMB5947BT3GDIODE ZENER 82V 3W SMB 82V±5%3W160 OhmsDO-214AA, SMBRoHS
1SMB5948BT3G1SMB5948BT3GDIODE ZENER 91V 3W SMB 91V±5%3W200 OhmsDO-214AA, SMBRoHS
1SMB5949BT3G1SMB5949BT3GDIODE ZENER 100V 3W SMB 100V±5%3W250 OhmsDO-214AA, SMBRoHS
1SMB5951BT3G1SMB5951BT3GDIODE ZENER 120V 3W SMB 120V±5%3W380 OhmsDO-214AA, SMBRoHS
1SMB5952BT3G1SMB5952BT3GDIODE ZENER 130V 3W SMB 130V±5%3W450 OhmsDO-214AA, SMBRoHS
1SMB5953BT3G1SMB5953BT3GDIODE ZENER 150V 3W SMB 150V±5%3W600 OhmsDO-214AA, SMBRoHS
1SMB5954BT3G1SMB5954BT3GDIODE ZENER 160V 3W SMB 160V±5%3W700 OhmsDO-214AA, SMBRoHS
1SMB5955BT3G1SMB5955BT3GDIODE ZENER 180V 3W SMB 180V±5%3W900 OhmsDO-214AA, SMBRoHS
1SMB5956BT3G1SMB5956BT3GDIODE ZENER 200V 3W SMB 200V±5%3W1.2 kOhmsDO-214AA, SMBRoHS

View in Parametric Search