USD
Print Print this page
 
Comchip Technology
SMD Zener Diode
Diodes Incorporated
1SMB5913B – 1SMB5956B
 
Diodes Incorporated
1W Surface Mount Power Zener Diode
  • Images

1SMB5913B – 1SMB5956B

Surface Mount Power Zener Diode

Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high quality application specific standard products within the broad discrete markets.

Datasheets:
Features
  • 3.0W Power Dissipation
  • Ideally Suited for Automated Assembly
  • 3.3V - 200V Nominal Zener Voltage Range
Specifications
  • Current - Reverse Leakage @ Vr:1µA ~ 5µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA
  • Impedance (Max) (Zzt):2 Ohms ~ 1.2 kOhms
  • Mounting Type:Surface Mount
  • Operating Temperature:-65°C ~ 150°C
  • Package / Case:DO-214AA, SMB
  • Power - Max:550mW ~ 3W
  • Supplier Device Package:SMB
  • Tolerance:±5%
  • Voltage - Forward (Vf) (Max) @ If:1.5V
  • Voltage - Zener (Nom) (Vz):6.2V ~ 200V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:4V ~ 152V
Parts

View in Parametric Search

1SMB5920B-131SMB5920B-13DIODE ZENER 6.2V 3W SMB 6.2V±5%3W2 OhmsDO-214AA, SMBRoHS
1SMB5921B-131SMB5921B-13DIODE ZENER 6.8V 3W SMB 6.8V±5%3W2.5 OhmsDO-214AA, SMBRoHS
1SMB5922B-131SMB5922B-13DIODE ZENER 7.5V 3W SMB 7.5V±5%3W3 OhmsDO-214AA, SMBRoHS
1SMB5923B-131SMB5923B-13DIODE ZENER 8.2V 3W SMB 8.2V±5%3W3.5 OhmsDO-214AA, SMBRoHS
1SMB5925B-131SMB5925B-13DIODE ZENER 10V 3W SMB 10V±5%3W4.5 OhmsDO-214AA, SMBRoHS
1SMB5927B-131SMB5927B-13DIODE ZENER 12V 3W SMB 12V±5%550mW6.5 OhmsDO-214AA, SMBRoHS
1SMB5928B-131SMB5928B-13DIODE ZENER 13V 3W SMB 13V±5%3W7 OhmsDO-214AA, SMBRoHS
1SMB5930B-131SMB5930B-13DIODE ZENER 16V 550MW SMB 16V±5%550mW10 OhmsDO-214AA, SMBRoHS
1SMB5932B-131SMB5932B-13DIODE ZENER 20V 550MW SMB 20V±5%550mW14 OhmsDO-214AA, SMBRoHS
1SMB5933B-131SMB5933B-13DIODE ZENER 22V 550MW SMB 22V±5%550mW17.5 OhmsDO-214AA, SMBRoHS
1SMB5937B-131SMB5937B-13DIODE ZENER 33V 550MW SMB 33V±5%550mW33 OhmsDO-214AA, SMBRoHS
1SMB5938B-131SMB5938B-13DIODE ZENER 36V 550MW SMB 36V±5%550mW38 OhmsDO-214AA, SMBRoHS
1SMB5939B-131SMB5939B-13DIODE ZENER 39V 3W SMB 39V±5%3W45 OhmsDO-214AA, SMBRoHS
1SMB5946B-131SMB5946B-13DIODE ZENER 75V 3W SMB 75V±5%3W140 OhmsDO-214AA, SMBRoHS
1SMB5949B-131SMB5949B-13DIODE ZENER 100V 3W SMB 100V±5%3W250 OhmsDO-214AA, SMBRoHS
1SMB5950B-131SMB5950B-13DIODE ZENER 110V 3W SMB 110V±5%3W300 OhmsDO-214AA, SMBRoHS
1SMB5956B-131SMB5956B-13DIODE ZENER 200V 3W SMB 200V±5%3W1.2 kOhmsDO-214AA, SMBRoHS

View in Parametric Search