USD
Print Print this page
 
NorComp Inc.
182 Series
NorComp Inc.
183 Series
 
NorComp Inc.
184A Series

183 Series

Right Angle D-Sub Connectors

NorComp Inc.

The 183 Series of D-sub connectors from Norcomp are available in 4 industry positions, 9, 15, 25 and 37.

Features
  • Plug shell has indents to provide grounding and additional retention
  • Non-removable contacts
Applications:
  • Communications
  • Instrumentation
  • Medical
  • Computer/Peripherals
  • Commercial Industry
  • Test labs
  • Gaming Industry
Specifications
  • Backset Spacing:0.590" (14.99mm)
  • Color:Black
  • Connector Style:D-Sub
  • Contact Finish:Gold
  • Contact Finish Thickness:Flash
  • Contact Material:Brass
  • Contact Type:Signal
  • Current Rating (Amps):5A
  • Dielectric Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Panel Mount, Through Hole, Right Angle
  • Number of Positions:9 ~ 37
  • Number of Rows:2
  • Operating Temperature:-55°C ~ 105°C
  • Shell Material, Finish:Steel, Nickel Plated
  • Shell Size, Connector Layout:1 (DE, E) ~ 4 (DC, C)
  • Termination:Solder
Parts

View in Parametric Search

183-015-213R171183-015-213R171CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS
183-025-113R171183-025-113R171CONN D-SUB PLUG 25POS R/A SOLDERD-SubPlug, Male Pins252RoHS
183-009-213R531183-009-213R531CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-009-113R531183-009-113R531CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-009-213R541183-009-213R541CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-015-213R531183-015-213R531CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS
183-015-113R181183-015-113R181CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
183-015-213R561183-015-213R561CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS
183-025-213R171183-025-213R171CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-025-213R531183-025-213R531CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-037-213R171183-037-213R171CONN D-SUB RCPT 37POS R/A SOLDERD-SubReceptacle, Female Sockets372RoHS
183-009-113R571183-009-113R571CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-009-113R171183-009-113R171CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-009-213R171183-009-213R171CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-009-213R161183-009-213R161CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-009-213R571183-009-213R571CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-009-113R181183-009-113R181CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-009-113R561183-009-113R561CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-009-213R181183-009-213R181CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-015-113R171183-015-113R171CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
183-015-113R161183-015-113R161CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
183-015-213R541183-015-213R541CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS
183-025-113R161183-025-113R161CONN D-SUB PLUG 25POS R/A SOLDERD-SubPlug, Male Pins252RoHS
183-025-113R561183-025-113R561CONN D-SUB PLUG 25POS R/A SOLDERD-SubPlug, Male Pins252RoHS
183-025-213R181183-025-213R181CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-025-213R541183-025-213R541CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-037-113R571183-037-113R571CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372RoHS
183-037-113R541183-037-113R541CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372RoHS
183-009-113R161183-009-113R161CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-009-213R561183-009-213R561CONN D-SUB RCPT 9POS R/A SOLDER D-SubReceptacle, Female Sockets92RoHS
183-015-113R531183-015-113R531CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
183-015-213R161183-015-213R161CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS
183-025-113R181183-025-113R181CONN D-SUB PLUG 25POS R/A SOLDERD-SubPlug, Male Pins252RoHS
183-025-113R531183-025-113R531CONN D-SUB PLUG 25POS R/A SOLDERD-SubPlug, Male Pins252RoHS
183-025-213R571183-025-213R571CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-025-213R161183-025-213R161CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-025-213R561183-025-213R561CONN D-SUB RCPT 25POS R/A SOLDERD-SubReceptacle, Female Sockets252RoHS
183-037-113R161183-037-113R161CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372RoHS
183-037-113R181183-037-113R181CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372RoHS
183-037-213R571183-037-213R571CONN D-SUB RCPT 37POS R/A SOLDERD-SubReceptacle, Female Sockets372RoHS
183-037-213R541183-037-213R541CONN D-SUB RCPT 37POS R/A SOLDERD-SubReceptacle, Female Sockets372RoHS
183-009-113R541183-009-113R541CONN D-SUB PLUG 9POS R/A SOLDER D-SubPlug, Male Pins92RoHS
183-015-113R561183-015-113R561CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
183-037-113R171183-037-113R171CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372RoHS
183-037-213R561183-037-213R561CONN D-SUB RCPT 37POS R/A SOLDERD-SubReceptacle, Female Sockets372RoHS
183-037-113R561183-037-113R561CONN D-SUB PLUG 37POS R/A SOLDERD-SubPlug, Male Pins372RoHS
183-015-113R571183-015-113R571CONN D-SUB PLUG 15POS R/A SOLDERD-SubPlug, Male Pins152RoHS
183-015-213R181183-015-213R181CONN D-SUB RCPT 15POS R/A SOLDERD-SubReceptacle, Female Sockets152RoHS

View in Parametric Search

Associated Product
NorComp Inc. Dust Cap Accessories
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Accessories-Caps, Covers
NorComp Inc. QLOCKPOST-1
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Accessories-Latches, Locks
NorComp Inc. 171-009-113R911
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-D-Sub Connectors-D-Sub
NorComp Inc. 160-000-016R031
Category: Interconnect, Wire-Connectors, Interconnects-D-Sub, D-Shaped Connectors-Jackscrews