1812 and 1812R Series
Unshielded Surface Mount Inductors
API Delevan Inc.
![]() | 1812R-105J | FIXED IND 1MH 55MA 60 OHM SMD | - | Ferrite | 1mH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-274J | FIXED IND 270UH 129MA 12 OHM SMD | - | Ferrite | 270µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-332J | FIXED IND 3.3UH 501MA 800MOHM SM | - | Ferrite | 3.3µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-824J | FIXED IND 820UH 67MA 45 OHM SMD | - | Ferrite | 820µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-154J | FIXED IND 150UH 149MA 9 OHM SMD | - | Ferrite | 150µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-392J | FIXED IND 3.9UH 472MA 900MOHM SM | - | Ferrite | 3.9µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-334J | FIXED IND 330UH 120MA 14 OHM SMD | - | Ferrite | 330µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-563J | FIXED IND 56UH 191MA 5.5 OHM SMD | - | Ferrite | 56µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-123J | FIXED IND 12UH 317MA 2 OHM SMD | - | Ferrite | 12µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-822J | FIXED IND 8.2UH 375MA 1.4OHM SMD | - | Ferrite | 8.2µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-333J | FIXED IND 33UH 224MA 4 OHM SMD | - | Ferrite | 33µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-562J | FIXED IND 5.6UH 427MA 1.1OHM SMD | - | Ferrite | 5.6µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-473J | FIXED IND 47UH 200MA 5 OHM SMD | - | Ferrite | 47µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-103J | FIXED IND 10UH 354MA 1.6 OHM SMD | - | Ferrite | 10µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-472J | FIXED IND 4.7UH 448MA 1 OHM SMD | - | Ferrite | 4.7µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-102J | FIXED IND 1UH 634MA 500 MOHM SMD | - | Ferrite | 1µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-184J | FIXED IND 180UH 145MA 9.5OHM SMD | - | Ferrite | 180µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-223J | FIXED IND 22UH 250MA 3.2 OHM SMD | - | Ferrite | 22µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-104J | FIXED IND 100UH 158MA 8 OHM SMD | - | Ferrite | 100µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-122J | FIXED IND 1.2UH 604MA 550MOHM SM | - | Ferrite | 1.2µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-564J | FIXED IND 560UH 82MA 30 OHM SMD | - | Ferrite | 560µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-224J | FIXED IND 220UH 142MA 10 OHM SMD | - | Ferrite | 220µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-272J | FIXED IND 2.7UH 517MA 750MOHM SM | - | Ferrite | 2.7µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-222J | FIXED IND 2.2UH 535MA 700MOHM SM | - | Ferrite | 2.2µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-474J | FIXED IND 470UH 88MA 26 OHM SMD | - | Ferrite | 470µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-183J | FIXED IND 18UH 268MA 2.8 OHM SMD | - | Ferrite | 18µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-153J | FIXED IND 15UH 283MA 2.5 OHM SMD | - | Ferrite | 15µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-152J | FIXED IND 1.5UH 578MA 600MOHM SM | - | Ferrite | 1.5µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-273J | FIXED IND 27UH 236MA 3.6 OHM SMD | - | Ferrite | 27µH | ±5% | 1812 (4532 Metric) | ![]() |
![]() | 1812R-182J | FIXED IND 1.8UH 556MA 650MOHM SM | - | Ferrite | 1.8µH | ±5% | 1812 (4532 Metric) | ![]() |