USD
Print Print this page
 
ON Semiconductor
17SH
ON Semiconductor
17SV
 
ON Semiconductor
17SZ
  • Images

17SV

Buffers

ON Semiconductor

ON Semiconductor's 17SV Series devices are ideal for extremely high-speed and high-drive applications.

Datasheets:
Features
  • Extremely High Speed
  • Overvoltage Tolerance (OVT)* Input Permits Logic Translation
  • Near Zero Static Supply Current
Applications
  • Typical Applications
  • Cellular
  • Digital Camera
  • PDA
  • Digital Video
Specifications
  • Current - Output High, Low:24mA, 24mA
  • Logic Type:Buffer, Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Push-Pull
  • Package / Case:SOT-553
  • Supplier Device Package:SOT-553
  • Voltage - Supply:0.9V ~ 3.6V
Parts