USD
Print Print this page
 
Analog Devices Inc.
HMC
ON Semiconductor
17SH
 
ON Semiconductor
17SV
  • Images

17SH

17SH Buffer/Line Driver

ON Semiconductor

The 17SH is fabricated with silicon gate CMOS technology. They can be used to enhance noise immunity or to square up slowly changing waveforms.

Datasheets:
Features
  • High Speed
  • Low Power Dissipation
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Pin and Function Compatible with Other Standard Logic Families
Specifications
  • Current - Output High, Low:8mA, 8mA
  • Input Type:Schmitt Trigger
  • Logic Type:Buffer, Non-Inverting
  • Mounting Type:Surface Mount
  • Number of Bits per Element:1
  • Number of Elements:1
  • Operating Temperature:-55°C ~ 125°C (TA)
  • Output Type:Push-Pull
  • Package / Case:SOT-953
  • Supplier Device Package:SOT-953
  • Voltage - Supply:1.65V ~ 5.5V
Parts