Print Print this page
 
Tensility International Corp
Stranded Hook-Up Wire, PVC Insulation
3M
1700 Series
 
3M
1785 Series

1700 Series

28 AWG, 0.050" (1.27 mm) Pitch Stranded, Mass Terminatable Twisted Pair Flat Cable

3M

28 AWG stranded wire provides flexibility and extended product life. Can be mass terminated to a broad line of IDC connectors.

Product Training Modules:
Features
  • Wires are color-coded for easy identification
  • 10 color repeat
  • Twist and flat repeat has variable length option
  • Provides reduced crosstalk in balanced drive applications
Specifications
  • Cable Type:Flat Twisted Pair
  • Conductor Material:Copper, Tinned
  • Conductor Strand:7 Strands / 36 AWG
  • Insulation Resistance:1GOhms
  • Jacket (Insulation) Material:Poly-Vinyl Chloride (PVC)
  • Jacket Color:Multiple
  • Operating Temperature:-20°C ~ 105°C
  • Pitch:0.050" (1.27mm)
  • Ratings:UL Style 20462
  • Ribbon Thickness:0.080" (2.03mm)
  • Shielding:Unshielded
  • Voltage:300V
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

1700/40 100SF1700/40 100SFCBL RIBN 40COND TWIST-PAIR 50' Flat Twisted Pair40 (20 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/26 1001700/26 100CBL RIBN 26COND TWIST-PAIR 50' Flat Twisted Pair26 (13 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/50TB1700/50TBCBL RIBN 50COND TWIST-PAIR 100' Flat Twisted Pair50 (25 Pair Twisted)0.050" (1.27mm)100.0' (30.48m)RoHS
1700/20 100SF1700/20 100SFCBL RIBN 20COND TWIST-PAIR 50' Flat Twisted Pair20 (10 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/50 100SF1700/50 100SFCBL RIBN 50COND TWIST-PAIR 50' Flat Twisted Pair50 (25 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/64 1001700/64 100CBL RIBN 64COND TWIST-PAIR 50' Flat Twisted Pair64 (32 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/60 100SF1700/60 100SFCBL RIBN 60COND TWIST-PAIR 50' Flat Twisted Pair60 (30 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/16 1001700/16 100CBL RIBN 16COND TWIST-PAIR 50' Flat Twisted Pair16 (8 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/14 100SF1700/14 100SFCBL RIBN 14COND TWIST-PAIR 50' Flat Twisted Pair14 (7 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/16 100SF1700/16 100SFCBL RIBN 16COND TWIST-PAIR 50' Flat Twisted Pair16 (8 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/20 1001700/20 100CBL RIBN 20COND TWIST-PAIR 50' Flat Twisted Pair20 (10 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/26 100SF1700/26 100SFCBL RIBN 26COND TWIST-PAIR 50' Flat Twisted Pair26 (13 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/34 1001700/34 100CBL RIBN 34COND TWIST-PAIR 50' Flat Twisted Pair34 (17 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/34 100SF1700/34 100SFCBL RIBN 34COND TWIST-PAIR 50' Flat Twisted Pair34 (17 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/40 1001700/40 100CBL RIBN 40COND TWIST-PAIR 50' Flat Twisted Pair40 (20 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/36 100SF1700/36 100SFCBL RIBN 36COND TWIST-PAIR 50' Flat Twisted Pair36 (18 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/50 1001700/50 100CBL RIBN 50COND TWIST-PAIR 50' Flat Twisted Pair50 (25 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/10 1001700/10 100CBL RIBN 10COND TWIST-PAIR 50' Flat Twisted Pair10 (5 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/14 1001700/14 100CBL RIBN 14COND TWIST-PAIR 50' Flat Twisted Pair14 (7 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/10 100SF1700/10 100SFCBL RIBN 10COND TWIST-PAIR 50' Flat Twisted Pair10 (5 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/64 100SF1700/64 100SFCBL RIBN 64COND TWIST-PAIR 50' Flat Twisted Pair64 (32 Pair Twisted)0.050" (1.27mm)50.0' (15.24m)RoHS
1700/16BA 1001700/16BA 100CBL RIBN 16COND TWIST-PAIR 100' Flat Twisted Pair16 (8 Pair Twisted)0.050" (1.27mm)100.0' (30.48m)RoHS

View in Parametric Search