Print Print this page
 
CNC Tech
Circular Connectors
Conec
17 Series
 
Conec
41-0000x

17 Series

Bayonet Lock, Free Hanging (In-Line), IP67 - Dust Tight, Waterproof Circular Connectors

Conec

Specifications
  • Applications:Automation Control, Industrial, Telecommunications
  • Color:Black
  • Contact Finish - Mating:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Material:Copper Alloy
  • Current Rating (Amps):20A ~ 30A
  • Fastening Type:Bayonet Lock
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material Flammability Rating:UL94 V-0
  • Operating Temperature:-40°C ~ 100°C
  • Orientation:Keyed
  • Shielding:Unshielded
  • Termination:Crimp
  • Voltage Rating:48VAC/DC ~ 250VAC/DC
Parts

View in Parametric Search

17-40014317-400143CONN PLUG MALE 2POS GOLD CRIMP Plug, Male Pins2 (Power)--RoHS
17-40018317-400183CONN PLUG MALE 3POS GOLD CRIMP Plug, Male Pins3 (2 Power + PE)--RoHS
17-40015317-400153CONN PLUG MALE 2POS GOLD CRIMP Plug, Male Pins2 (Power)--RoHS
17-40019317-400193CONN PLUG MALE 3POS GOLD CRIMP Plug, Male Pins3 (2 Power + PE)--RoHS
17-40013317-400133CONN RCPT FMALE 2POS GOLD CRIMP Receptacle, Female Sockets2 (Power)--RoHS
17-40017317-400173CONN RCPT FMALE 3POS GOLD CRIMP Receptacle, Female Sockets3 (2 Power + PE)--RoHS
17-40012317-400123CONN RCPT FMALE 2POS GOLD CRIMP Receptacle, Female Sockets2 (Power)--RoHS
17-40016317-400163CONN RCPT FMALE 3POS GOLD CRIMP Receptacle, Female Sockets3 (2 Power + PE)--RoHS

View in Parametric Search

Associated Product
Conec 17-400260
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Caps