Print Print this page
 
Qualtek
11 Series
Qualtek
17 Series
 
TE Connectivity Raychem Cable Protection
Cable Ties

17 Series

Standard Nylon Cable Ties

Qualtek

General purpose, standard locking cable ties with an material operating temperature of -40°F to 185°F (-40°C to +85°C) and an application operating temperature of 14°F to 185°F (-10ºC to +85ºC).

Features
  • UV resistant
Specifications
  • Length - Approximate:4.00" ~ 36.25"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Packaging:50 per Pkg ~ 1000 per Pkg
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

17-EHD450B-L17-EHD450B-LCBL TIE LOCKING BK 175LB 1.48' 50 per PkgStandard, Locking17.75"5.14" (130.50mm)RoHS
17-EHD920B-L17-EHD920B-LCBL TIE LOCKING BK 175LB 3.02' 50 per PkgStandard, Locking36.25"11.02" (280.00mm)RoHS
17-EHD610B-L17-EHD610B-LCBL TIE LOCKING BK 175LB 2' 50 per PkgStandard, Locking24.00"7.14" (181.36mm)RoHS
17-HD750B-L17-HD750B-LCBL TIE LOCKING BK 120LB 2.46' 50 per PkgStandard, Locking29.50"8.90" (226.10mm)RoHS
17-M100B-C17-M100B-CCBL TIE LOCKING BK 18LB 3.93" 100 per PkgStandard, Locking4.00"0.81" (20.50mm)RoHS
17-M100N-C17-M100N-CCBL TIE LOCKING NAT 18LB 3.93" 100 per PkgStandard, Locking4.00"0.81" (20.50mm)RoHS
17-M150B-C17-M150B-CCBL TIE LOCKING BK 18LB 5.9" 100 per PkgStandard, Locking6.00"1.44" (36.60mm)RoHS
17-M150N-C17-M150N-CCBL TIE LOCKING NAT 18LB 5.9" 100 per PkgStandard, Locking6.00"1.44" (36.60mm)RoHS
17-M200B-C17-M200B-CCBL TIE LOCKING BK 18LB 7.87" 100 per PkgStandard, Locking7.75"2.07" (52.50mm)RoHS
17-M200N-C17-M200N-CCBL TIE LOCKING NAT 18LB 7.87" 100 per PkgStandard, Locking7.75"2.07" (52.50mm)RoHS
17-I150N-C17-I150N-CCBL TIE LOCKING NAT 40LB 5.9" 100 per PkgStandard, Locking6.00"1.42" (36.00mm)RoHS
17-I150B-C17-I150B-CCBL TIE LOCKING BK 40LB 5.9" 100 per PkgStandard, Locking6.00"1.42" (36.00mm)RoHS
17-S200B-C17-S200B-CCBL TIE LOCKING BK 50LB 7.87" 100 per PkgStandard, Locking7.75"1.95" (49.53mm)RoHS
17-S200N-C17-S200N-CCBL TIE LOCKING NAT 50LB 7.87" 100 per PkgStandard, Locking7.75"1.95" (49.53mm)RoHS
17-I280N-C17-I280N-CCBL TIE LOCKING NAT 40LB 11.02" 100 per PkgStandard, Locking11.00"3.07" (77.98mm)RoHS
17-I370B-C17-I370B-CCBL TIE LOCKING BK 40LB 1.22' 100 per PkgStandard, Locking14.50"4.17" (105.92mm)RoHS
17-S280B-C17-S280B-CCBL TIE LOCKING BK 50LB 11.02" 100 per PkgStandard, Locking11.00"2.94" (74.68mm)RoHS
17-HD220N-C17-HD220N-CCBL TIE LOCKING NAT 120LB 8.66" 100 per PkgStandard, Locking8.75"2.25" (57.15mm)RoHS
17-HD220B-C17-HD220B-CCBL TIE LOCKING BK 120LB 8.66" 100 per PkgStandard, Locking8.75"2.25" (57.15mm)RoHS
17-HD365B-C17-HD365B-CCBL TIE LOCKING BK 120LB 1.2' 100 per PkgStandard, Locking14.25"4.07" (103.50mm)RoHS
17-I280B-C17-I280B-CCBL TIE LOCKING BK 40LB 11.02" 100 per PkgStandard, Locking11.00"3.07" (77.98mm)RoHS
17-M100B-M17-M100B-MCBL TIE LOCKING BK 18LB 3.93" 1000 per PkgStandard, Locking4.00"0.81" (20.50mm)RoHS
17-M100N-M17-M100N-MCBL TIE LOCKING NAT 18LB 3.93" 1000 per PkgStandard, Locking4.00"0.81" (20.50mm)RoHS
17-M200B-M17-M200B-MCBL TIE LOCKING BK 18LB 7.87" 1000 per PkgStandard, Locking7.75"2.07" (52.50mm)RoHS
17-M200N-M17-M200N-MCBL TIE LOCKING NAT 18LB 7.87" 1000 per PkgStandard, Locking7.75"2.07" (52.50mm)RoHS
17-I150B-M17-I150B-MCBL TIE LOCKING BK 40LB 5.9" 1000 per PkgStandard, Locking6.00"1.42" (36.00mm)RoHS
17-I280B-M17-I280B-MCBL TIE LOCKING BK 40LB 11.02" 1000 per PkgStandard, Locking11.00"3.07" (77.98mm)RoHS
17-M150B-M17-M150B-MCBL TIE LOCKING BK 18LB 5.9" 1000 per PkgStandard, Locking6.00"1.44" (36.60mm)RoHS

View in Parametric Search