USD
Print Print this page
 
Mill-Max Manufacturing Corp.
134 Series
Mill-Max Manufacturing Corp.
162 Series
 
Mill-Max Manufacturing Corp.
342 Series
  • Images
  • Drawings

162 Series

0.070" (1.78mm) Pitch DIP Through Hole Male to Male Connector Headers

Mill-Max Manufacturing Corp.

High density DIP headers and strips for devices featuring .070" lead spacing.

Product Description

Mill-Max series 162’s SPDIP (shrink plastic) packaging reduces device lead spacing between pins to 1.778mm (.070") pitch. This technology can be utilized in memory, microcontrollers, video controllers and automotive design applications. SPDIP headers have male pins on both sides and support multiple interconnect applications including: board-to-board stacking, socket testing, and elevating circuits above surrounding components off the PCB surface for easy access (e.g. test points). Mill-Max SPDIP headers are precision-machined using brass alloy 360 and are configured with pluggable tails. They easily mate to their corresponding Mill-Max series 117 SPDIP sockets.

Specifications
  • Color:Black
  • Connector Type:DIP, DIL - Header
  • Contact Finish:Tin
  • Contact Finish Thickness:200.0µin (5.08µm)
  • Contact Type:Post
  • Mounting Type:Through Hole
  • Number of Positions:16 ~ 40
  • Number of Rows:2
  • Pitch:0.070" (1.78mm)
  • Termination:Solder
Parts

View in Parametric Search

162-40-628-00-180000162-40-628-00-180000CONN HDR DIP POST 28POS TIN DIP, DIL - HeaderPost280.070" (1.78mm)RoHS
162-40-316-00-180000162-40-316-00-180000CONN HDR DIP POST 16POS TIN DIP, DIL - HeaderPost160.070" (1.78mm)RoHS
162-40-640-00-180000162-40-640-00-180000CONN HDR DIP POST 40POS TIN DIP, DIL - HeaderPost400.070" (1.78mm)RoHS

View in Parametric Search